Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP METAL POLYPRO .036UF 400V 5% - ECW-F4363JL

Digi-Key Part Number P12070-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.20000
1.02600
.80390
.51315
.47894
.44473
Extended Price
1.20
10.26
80.39
513.15
2394.70
4447.30
Manufacturer Part NumberECW-F4363JL
DescriptionCAP METAL POLYPRO .036UF 400V 5%
Quantity Available 932
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECW-F4363JL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.036µF
Voltage - Rated400V
Tolerance±5%
SeriesECW-F(L)
Package / CaseRadial
PackagingBulk
FeaturesHigh Current and High Frequency Applications
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW F4363JL
ECWF4363JL
P12070 ND
P12070ND
P12070

ECW-F4363JL Specification Sheet

Image of CAP METAL POLYPRO .036UF 400V 5% - ECW-F4363JL

CAP METAL POLYPRO .036UF 400V 5% - ECW-F4363JL (P12070-ND)

Related parts:
CAP METAL POLYPRO .036UF 400V 5% - ECW-F4363JL
 Order 'cap metal polypro .036uf 400v 5% - ECW-F4363JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12070-ND.
CAP METAL POLYPRO .022UF 400V 5% - ECW-F4223JL
 Order 'cap metal polypro .022uf 400v 5% - ECW-F4223JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12060-ND.
CAP METAL POLYPRO .024UF 400V 5% - ECW-F4243JL
 Order 'cap metal polypro .024uf 400v 5% - ECW-F4243JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12062-ND.
CAP METAL POLYPRO .027UF 400V 5% - ECW-F4273JL
 Order 'cap metal polypro .027uf 400v 5% - ECW-F4273JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12064-ND.
CAP METAL POLYPRO .030UF 400V 5% - ECW-F4303JL
 Order 'cap metal polypro .030uf 400v 5% - ECW-F4303JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12066-ND.
CAP METAL POLYPRO .033UF 400V 5% - ECW-F4333JL
 Order 'cap metal polypro .033uf 400v 5% - ECW-F4333JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12068-ND.
CAP METAL POLYPRO .036UF 400V 3% - ECW-F4363HL
 Order 'cap metal polypro .036uf 400v 3% - ECW-F4363HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12069-ND.
CAP METAL POLYPRO .039UF 400V 5% - ECW-F4393JL
 Order 'cap metal polypro .039uf 400v 5% - ECW-F4393JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12072-ND.
CAP METAL POLYPRO .043UF 400V 5% - ECW-F4433JL
 Order 'cap metal polypro .043uf 400v 5% - ECW-F4433JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12074-ND.
CAP METAL POLYPRO .047UF 400V 5% - ECW-F4473JL
 Order 'cap metal polypro .047uf 400v 5% - ECW-F4473JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12076-ND.
CAP METAL POLYPRO .051UF 400V 5% - ECW-F4513JL
 Order 'cap metal polypro .051uf 400v 5% - ECW-F4513JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12078-ND.
CAP METAL POLYPRO .056UF 400V 5% - ECW-F4563JL
 Order 'cap metal polypro .056uf 400v 5% - ECW-F4563JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12080-ND.
CAP METAL POLYPRO .062UF 400V 5% - ECW-F4623JL
 Order 'cap metal polypro .062uf 400v 5% - ECW-F4623JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12082-ND.
CAP METAL POLYPRO .068UF 400V 5% - ECW-F4683JL
 Order 'cap metal polypro .068uf 400v 5% - ECW-F4683JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12084-ND.
CAP METAL POLYPRO .075UF 400V 5% - ECW-F4753JL
 Order 'cap metal polypro .075uf 400v 5% - ECW-F4753JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12086-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP METAL POLYPRO .036UF 400V 3% - ECW-F4363HL Next: CAP METAL POLYPRO .036UF 630V 3% - ECW-F6363HL