CAP .15UF 300VAC INTER SUPP X1 - ECQ-U3A154MG - Capacitors
| Digi-Key Part Number | P11117-ND |
1 10 100 1000 5000 10000 |
.51000 .43800 .34310 .21900 .20440 .18980 |
Extended Price
0.51 4.38 34.31 219.00 1022.00 1898.00 |
| Manufacturer Part Number | ECQ-U3A154MG | |||
| Description | CAP .15UF 300VAC INTER SUPP X1 | |||
| Quantity Available | 1630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-U3A154MG |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 250, 300V |
| Tolerance | ±20% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-UG |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | Interference Suppressor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ U3A154MG ECQU3A154MG P11117 ND P11117ND P11117 |
ECQ-U3A154MG Specification Sheet
CAP .15UF 300VAC INTER SUPP X1 - ECQ-U3A154MG (P11117-ND) - Capacitors
Related parts Capacitors :CAP .15UF 300VAC INTER SUPP X1 - ECQ-U3A154MG
Order 'cap .15uf 300vac inter supp x1 - ECQ-U3A154MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11117-ND.
CAP .01UF 300VAC INTER SUPP X1 - ECQ-U3A103MG
Order 'cap .01uf 300vac inter supp x1 - ECQ-U3A103MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11110-ND.
CAP .015UF 300VAC INTER SUPP X1 - ECQ-U3A153MG
Order 'cap .015uf 300vac inter supp x1 - ECQ-U3A153MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11111-ND.
CAP .022UF 300VAC INTER SUPP X1 - ECQ-U3A223MG
Order 'cap .022uf 300vac inter supp x1 - ECQ-U3A223MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11112-ND.
CAP .033UF 300VAC INTER SUPP X1 - ECQ-U3A333MG
Order 'cap .033uf 300vac inter supp x1 - ECQ-U3A333MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11113-ND.
CAP .047UF 300VAC INTER SUPP X1 - ECQ-U3A473MG
Order 'cap .047uf 300vac inter supp x1 - ECQ-U3A473MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11114-ND.
CAP .068UF 300VAC INTER SUPP X1 - ECQ-U3A683MG
Order 'cap .068uf 300vac inter supp x1 - ECQ-U3A683MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11115-ND.
CAP .1UF 300VAC INTER SUPP X1 - ECQ-U3A104MG
Order 'cap .1uf 300vac inter supp x1 - ECQ-U3A104MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11116-ND.
CAP .22UF 300VAC INTER SUPP X1 - ECQ-U3A224MG
Order 'cap .22uf 300vac inter supp x1 - ECQ-U3A224MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11118-ND.
CAP .33UF 300VAC INTER SUPP X1 - ECQ-U3A334MG
Order 'cap .33uf 300vac inter supp x1 - ECQ-U3A334MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11119-ND.
CAP .47UF 300VAC INTER SUPP X1 - ECQ-U3A474MG
Order 'cap .47uf 300vac inter supp x1 - ECQ-U3A474MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11120-ND.
CAP .68UF 300VAC INTER SUPP X1 - ECQ-U3A684MG
Order 'cap .68uf 300vac inter supp x1 - ECQ-U3A684MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11121-ND.
CAP 1UF 300VAC INTER SUPP X1 - ECQ-U3A105MG
Order 'cap 1uf 300vac inter supp x1 - ECQ-U3A105MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11122-ND.
CAP .15UF 275VAC INTER SUPP X2 - ECQ-U2A154MG
Order 'cap .15uf 275vac inter supp x2 - ECQ-U2A154MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10525-ND.
CAP .01UF 275VAC INTER SUPP X2 - ECQ-U2A103MG
Order 'cap .01uf 275vac inter supp x2 - ECQ-U2A103MG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10517-ND.
Send this link via E-Mail
Help With This Screen