Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COVER FOR CHASSIS 11.6" X 6" BLK - 1431-22BK3

Digi-Key Part Number 1431-22BK3-ND
Price Break
1
Unit Price
11.68000
Extended Price
11.68
Manufacturer Part Number1431-22BK3
DescriptionCOVER FOR CHASSIS 11.6" X 6" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1431-22BK3
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
Features-
For Use With/Related Products1441 Series
MaterialMetal - Steel
Series1431
TypeCover, Lid
Size / Dimension12.000" L x 8.000" W x 0.032" H (304.80mm x 203.2mm x 0.81mm)
Other Names 1431 22BK3
143122BK3

1431-22BK3 Specification Sheet

Image of COVER FOR CHASSIS 11.6" X 6" BLK - 1431-22BK3

COVER FOR CHASSIS 11.6" X 6" BLK - 1431-22BK3 (1431-22BK3-ND)

Related parts:
COVER FOR CHASSIS 11.6" X 6" BLK - 1431-22BK3
 Order 'cover for chassis 11.6" x 6" blk - 1431-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-22BK3-ND.
COVER FOR CHASSIS 15.6" X 6" BLK - 1431-26BK3
 Order 'cover for chassis 15.6" x 6" blk - 1431-26BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-26BK3-ND.
COVER FOR CHASSIS 11.6" X 6" GRY - 1431-22
 Order 'cover for chassis 11.6" x 6" gry - 1431-22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-22-ND.
COVER FOR CHASSIS 15.6" X 6" GRY - 1431-26
 Order 'cover for chassis 15.6" x 6" gry - 1431-26' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-26-ND.
COVER FOR CHASSIS 3.6" X 3" GRY - 1431-6
 Order 'cover for chassis 3.6" x 3" gry - 1431-6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-6-ND.
COVER FOR CHASSIS 7.6" X 3" BLK - 1431-10BK3
 Order 'cover for chassis 7.6" x 3" blk - 1431-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-10BK3-ND.
COVER FOR CHASSIS 6.6" X 3" BLK - 1431-12BK3
 Order 'cover for chassis 6.6" x 3" blk - 1431-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-12BK3-ND.
COVER FOR CHASSIS 8.6" X 3" BLK - 1431-14BK3
 Order 'cover for chassis 8.6" x 3" blk - 1431-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-14BK3-ND.
COVER FOR CHASSIS 9.6" X 4" BLK - 1431-16BK3
 Order 'cover for chassis 9.6" x 4" blk - 1431-16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-16BK3-ND.
COVER FOR CHASSIS 13.1" X 3" BLK - 1431-18BK3
 Order 'cover for chassis 13.1" x 3" blk - 1431-18BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-18BK3-ND.
COVER FOR CHASSIS 16.6" X 3" BLK - 1431-20BK3
 Order 'cover for chassis 16.6" x 3" blk - 1431-20BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-20BK3-ND.
COVER FOR CHASSIS 11.6" X 8" BLK - 1431-29BK3
 Order 'cover for chassis 11.6" x 8" blk - 1431-29BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-29BK3-ND.
COVER FOR CHASSIS 16.6" X 8" BLK - 1431-30BK3
 Order 'cover for chassis 16.6" x 8" blk - 1431-30BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-30BK3-ND.
COVER FOR CHASSIS 16.6" X10" BLK - 1431-34BK3
 Order 'cover for chassis 16.6" x10" blk - 1431-34BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-34BK3-ND.
COVER FOR CHASSIS 16.6" X12" BLK - 1431-38BK3
 Order 'cover for chassis 16.6" x12" blk - 1431-38BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-38BK3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COVER FOR CHASSIS 10" X 6"X 5.2" - 1451-16 Next: COVER FOR CHASSIS 11.6" X 6" GRY - 1431-22