CAP 1.2UF 250/275VAC ECQ-UL - ECQ-U2A125ML - Capacitors
| Digi-Key Part Number | P11012-ND |
1 10 100 1000 5000 10000 |
.92000 .78600 .61570 .39300 .36680 .34060 |
Extended Price
0.92 7.86 61.57 393.00 1834.00 3406.00 |
| Manufacturer Part Number | ECQ-U2A125ML | |||
| Description | CAP 1.2UF 250/275VAC ECQ-UL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECQ-U2A125ML |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 250, 275V |
| Tolerance | ±20% |
| Series | ECQ-UL |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Interference Suppressor |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ U2A125ML ECQU2A125ML P11012 ND P11012ND P11012 |
ECQ-U2A125ML Specification Sheet
CAP 1.2UF 250/275VAC ECQ-UL - ECQ-U2A125ML (P11012-ND) - Capacitors
Related parts Capacitors :CAP 1.2UF 250/275VAC ECQ-UL - ECQ-U2A125ML
Order 'cap 1.2uf 250/275vac ecq-ul - ECQ-U2A125ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11012-ND.
CAP .01UF 250/275VAC ECQ-UL - ECQ-U2A103ML
Order 'cap .01uf 250/275vac ecq-ul - ECQ-U2A103ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10724-ND.
CAP .015UF 250/275VAC ECQ-UL - ECQ-U2A153ML
Order 'cap .015uf 250/275vac ecq-ul - ECQ-U2A153ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10725-ND.
CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML
Order 'cap .022uf 250/275vac ecq-ul - ECQ-U2A223ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10726-ND.
CAP .033UF 250/275VAC ECQ-UL - ECQ-U2A333ML
Order 'cap .033uf 250/275vac ecq-ul - ECQ-U2A333ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10727-ND.
CAP .047UF 250/275VAC ECQ-UL - ECQ-U2A473ML
Order 'cap .047uf 250/275vac ecq-ul - ECQ-U2A473ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10728-ND.
CAP .068UF 250/275VAC ECQ-UL - ECQ-U2A683ML
Order 'cap .068uf 250/275vac ecq-ul - ECQ-U2A683ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10729-ND.
CAP .1UF 250/275VAC ECQ-UL - ECQ-U2A104ML
Order 'cap .1uf 250/275vac ecq-ul - ECQ-U2A104ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10730-ND.
CAP .15UF 250/275VAC ECQ-UL - ECQ-U2A154ML
Order 'cap .15uf 250/275vac ecq-ul - ECQ-U2A154ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10731-ND.
CAP .22UF 250/275VAC ECQ-UL - ECQ-U2A224ML
Order 'cap .22uf 250/275vac ecq-ul - ECQ-U2A224ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10732-ND.
CAP .33UF 250/275VAC ECQ-UL - ECQ-U2A334ML
Order 'cap .33uf 250/275vac ecq-ul - ECQ-U2A334ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10733-ND.
CAP .47UF 250/275VAC ECQ-UL - ECQ-U2A474ML
Order 'cap .47uf 250/275vac ecq-ul - ECQ-U2A474ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10734-ND.
CAP .68UF 250/275VAC ECQ-UL - ECQ-U2A684ML
Order 'cap .68uf 250/275vac ecq-ul - ECQ-U2A684ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10735-ND.
CAP 1UF 250/275VAC ECQ-UL - ECQ-U2A105ML
Order 'cap 1uf 250/275vac ecq-ul - ECQ-U2A105ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10736-ND.
CAP 1.5UF 250/275VAC ECQ-UL - ECQ-U2A155ML
Order 'cap 1.5uf 250/275vac ecq-ul - ECQ-U2A155ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10737-ND.
Send this link via E-Mail
Help With This Screen