Keywords:





RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL

75.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0775RL

Digi-Key Part Number 311-75BCT-ND
Price Break
10
50
200
1000
Unit Price
.16200
.08740
.05015
.03422
Extended Price
1.62
4.37
10.03
34.22
Manufacturer Part NumberRT0805DRE0775RL
DescriptionRES 75 OHM 1/8W .5% 0805 SMD
Quantity Available 11840
All prices are in USD

Purchase 75.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0775RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 75.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0775RL
Technical/Catalog InformationRT0805DRE0775RL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms75.0
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThin Film
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805DRE0775RL
RT0805DRE0775RL
311 75BCT ND
31175BCTND
311-75BCT

RT0805DRE0775RL Specification Sheet

Image of RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL

RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL (311-75BCT-ND)

Related parts 75.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0775RL
RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL
 Order 'res 75 ohm 1/8w .5% 0805 smd - RT0805DRE0775RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75BCT-ND.
RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL
 Order 'res 75 ohm 1/8w .5% 0805 smd - RT0805DRE0775RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75BTR-ND.
RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL
 Order 'res 75 ohm 1/8w .5% 0805 smd - RT0805DRE0775RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75BDKR-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - 9C08052A7R50JGHFT
 Order 'res 7.5 ohm 1/8w 5% 0805 smd - 9C08052A7R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ACT-ND.
RES 75 OHM 1/8W 5% 0805 SMD - 9C08052A75R0JLHFT
 Order 'res 75 ohm 1/8w 5% 0805 smd - 9C08052A75R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ACT-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - 9C08052A7R50JGHFT
 Order 'res 7.5 ohm 1/8w 5% 0805 smd - 9C08052A7R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ADKR-ND.
RES 75 OHM 1/8W 5% 0805 SMD - 9C08052A75R0JLHFT
 Order 'res 75 ohm 1/8w 5% 0805 smd - 9C08052A75R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ADKR-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - RC0805JR-077R5L
 Order 'res 7.5 ohm 1/8w 5% 0805 smd - RC0805JR-077R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ARCT-ND.
RES 75 OHM 1/8W 5% 0805 SMD - RC0805JR-0775RL
 Order 'res 75 ohm 1/8w 5% 0805 smd - RC0805JR-0775RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ARCT-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - RC0805JR-077R5L
 Order 'res 7.5 ohm 1/8w 5% 0805 smd - RC0805JR-077R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ARDKR-ND.
RES 75 OHM 1/8W 5% 0805 SMD - RC0805JR-0775RL
 Order 'res 75 ohm 1/8w 5% 0805 smd - RC0805JR-0775RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ARDKR-ND.
RES 75 OHM 1/8W 5% 0805 SMD - RC0805JR-0775RL
 Order 'res 75 ohm 1/8w 5% 0805 smd - RC0805JR-0775RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75ARTR-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - RC0805JR-077R5L
 Order 'res 7.5 ohm 1/8w 5% 0805 smd - RC0805JR-077R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5ARTR-ND.
RES 75 OHM 1/8W 5% 0805 SMD - 9C08052A75R0JLHFT
 Order 'res 75 ohm 1/8w 5% 0805 smd - 9C08052A75R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75ATR-ND.
RES 7.5 OHM 1/8W 5% 0805 SMD - 9C08052A7R50JGHFT
 Order 'res 7.5 ohm 1/8w 5% 0805 smd - 9C08052A7R50JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5ATR-ND.

Options for 75.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0775RL
Send this link via E-Mail
Help With This Screen

RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 75 OHM 1/8W .5% 0805 - RG2012P-750-D-T5 Next: RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL
RES 75 OHM 1/8W .5% 0805 SMD - RT0805DRE0775RL