COVER FOR CHASSIS 16.6" X 3" BLK - 1431-20BK3
| Digi-Key Part Number | 1431-20BK3-ND |
1 |
8.87000 |
Extended Price
8.87 |
| Manufacturer Part Number | 1431-20BK3 | |||
| Description | COVER FOR CHASSIS 16.6" X 3" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1431-20BK3 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 1441 Series |
| Material | Metal - Steel |
| Series | 1431 |
| Type | Cover, Lid |
| Size / Dimension | 17.000" L x 4.000" W x 0.032" H (431.80mm x 101.60mm x 0.81mm) |
| Other Names |
1431 20BK3 143120BK3 |
1431-20BK3 Specification Sheet
COVER FOR CHASSIS 16.6" X 3" BLK - 1431-20BK3 (1431-20BK3-ND)
Related parts:COVER FOR CHASSIS 16.6" X 3" BLK - 1431-20BK3
Order 'cover for chassis 16.6" x 3" blk - 1431-20BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-20BK3-ND.
COVER FOR CHASSIS 7.6" X 3" BLK - 1431-10BK3
Order 'cover for chassis 7.6" x 3" blk - 1431-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-10BK3-ND.
COVER FOR CHASSIS 6.6" X 3" BLK - 1431-12BK3
Order 'cover for chassis 6.6" x 3" blk - 1431-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-12BK3-ND.
COVER FOR CHASSIS 8.6" X 3" BLK - 1431-14BK3
Order 'cover for chassis 8.6" x 3" blk - 1431-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-14BK3-ND.
COVER FOR CHASSIS 13.1" X 3" BLK - 1431-18BK3
Order 'cover for chassis 13.1" x 3" blk - 1431-18BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-18BK3-ND.
COVER FOR CHASSIS 3.6" X 3" BLK - 1431-6BK3
Order 'cover for chassis 3.6" x 3" blk - 1431-6BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-6BK3-ND.
COVER FOR CHASSIS 5.6" X 3" BLK - 1431-8BK3
Order 'cover for chassis 5.6" x 3" blk - 1431-8BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-8BK3-ND.
COVER FOR CHASSIS 16" X 8"X 5.2" - 1451-26
Order 'cover for chassis 16" x 8"x 5.2" - 1451-26' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1451-26-ND.
COVER FOR CHASSIS 11.6" X 6" BLK - 1431-22BK3
Order 'cover for chassis 11.6" x 6" blk - 1431-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-22BK3-ND.
COVER FOR CHASSIS 15.6" X 6" BLK - 1431-26BK3
Order 'cover for chassis 15.6" x 6" blk - 1431-26BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-26BK3-ND.
COVER FOR CHASSIS 3.6" X 3" GRY - 1431-6
Order 'cover for chassis 3.6" x 3" gry - 1431-6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-6-ND.
COVER FOR CHASSIS 7.6" X 3" GRY - 1431-10
Order 'cover for chassis 7.6" x 3" gry - 1431-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-10-ND.
COVER FOR CHASSIS 6.6" X 3" GRY - 1431-12
Order 'cover for chassis 6.6" x 3" gry - 1431-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-12-ND.
COVER FOR CHASSIS 8.6" X 3" GRY - 1431-14
Order 'cover for chassis 8.6" x 3" gry - 1431-14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-14-ND.
COVER FOR CHASSIS 9.6" X 4" BLK - 1431-16BK3
Order 'cover for chassis 9.6" x 4" blk - 1431-16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-16BK3-ND.
Send this link via E-Mail
Help With This Screen