Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L - Resistors

Digi-Key Part Number 311-3.92KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.03800
.03500
.03100
.02600
.02100
.01900
.01700
Extended Price
190.00
350.00
775.00
1300.00
2100.00
4750.00
8500.00
Manufacturer Part NumberRT0603DRD073K92L
DescriptionRES 3.92K OHM 1/10W .5% 0603 SMD
Quantity Available 15000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT0603DRD073K92L
VendorYageo
CategoryResistors
Resistance In Ohms3.92K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD073K92L
RT0603DRD073K92L
311 3 92KDTR ND
311392KDTRND
311-3.92KDTR

RT0603DRD073K92L Specification Sheet

Image of RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L

RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L (311-3.92KDTR-ND) - Resistors

Related parts Resistors :
RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L
 Order 'res 3.92k ohm 1/10w .5% 0603 smd - RT0603DRD073K92L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92KDCT-ND.
RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L
 Order 'res 3.92k ohm 1/10w .5% 0603 smd - RT0603DRD073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92KDTR-ND.
RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L
 Order 'res 3.92k ohm 1/10w .5% 0603 smd - RT0603DRD073K92L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92KDDKR-ND.
RES 3 OHM 1/10W 5% 0603 SMD - RMCF 1/16 3 5% R
 Order 'res 3 ohm 1/10w 5% 0603 smd - RMCF 1/16 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1635%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L Next: RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L