Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L

Digi-Key Part Number 311-.30STR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.13800
.12400
.11100
.09200
.07700
.06900
.06200
Extended Price
690.00
1240.00
2775.00
4600.00
7700.00
17250.00
31000.00
Manufacturer Part NumberRL0805FR-070R3L
DescriptionRES .30 OHM 1/8W 1% 0805 SMD
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRL0805FR-070R3L
VendorYageo
CategoryResistors
Resistance In Ohms0.30
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working300V
Temperature Coefficient±300ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RL0805FR 070R3L
RL0805FR070R3L
311 30STR ND
31130STRND
311-.30STR

RL0805FR-070R3L Specification Sheet

Image of RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L

RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L (311-.30STR-ND)

Related parts :
RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L
 Order 'res .30 ohm 1/8w 1% 0805 smd - RL0805FR-070R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.30SCT-ND.
RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L
 Order 'res .30 ohm 1/8w 1% 0805 smd - RL0805FR-070R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.30STR-ND.
RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L
 Order 'res .30 ohm 1/8w 1% 0805 smd - RL0805FR-070R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.30SDKR-ND.
RES 30 OHM 1/8W 5% 0805 SMD - 9C08052A30R0JLHFT
 Order 'res 30 ohm 1/8w 5% 0805 smd - 9C08052A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ACT-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - 9C08052A3R00JGHFT
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - 9C08052A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ACT-ND.
RES 30 OHM 1/8W 5% 0805 SMD - 9C08052A30R0JLHFT
 Order 'res 30 ohm 1/8w 5% 0805 smd - 9C08052A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ADKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - 9C08052A3R00JGHFT
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - 9C08052A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ADKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - RC0805JR-073RL
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - RC0805JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ARCT-ND.
RES 30 OHM 1/8W 5% 0805 SMD - RC0805JR-0730RL
 Order 'res 30 ohm 1/8w 5% 0805 smd - RC0805JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ARCT-ND.
RES 30 OHM 1/8W 5% 0805 SMD - RC0805JR-0730RL
 Order 'res 30 ohm 1/8w 5% 0805 smd - RC0805JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ARDKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - RC0805JR-073RL
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - RC0805JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ARDKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - RC0805JR-073RL
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - RC0805JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ARTR-ND.
RES 30 OHM 1/8W 5% 0805 SMD - RC0805JR-0730RL
 Order 'res 30 ohm 1/8w 5% 0805 smd - RC0805JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30ARTR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - 9C08052A3R00JGHFT
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - 9C08052A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ATR-ND.
RES 30 OHM 1/8W 5% 0805 SMD - 9C08052A30R0JLHFT
 Order 'res 30 ohm 1/8w 5% 0805 smd - 9C08052A30R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30ATR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L Next: RES .30 OHM 1/8W 1% 0805 SMD - RL0805FR-070R3L