CAP 1.0UF 250V METAL POLYESTER - ECQ-E2105KB
| Digi-Key Part Number | P10979-ND |
1 10 100 500 1000 5000 10000 25000 |
.53000 .39300 .28880 .20894 .16600 .16000 .15400 .14700 |
Extended Price
0.53 3.93 28.88 104.47 166.00 800.00 1540.00 3675.00 |
| Manufacturer Part Number | ECQ-E2105KB | |||
| Description | CAP 1.0UF 250V METAL POLYESTER | |||
| Quantity Available | 6375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E2105KB |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 250.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 12.500 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 15.300 mm [Typ] |
| Height | 14.000 mm [Max] |
| Thickness | 7.0000 mm [Max] |
| Packaging | Bulk |
| d. | 0.600 mm [Typ] |
| F | 12.500 mm [Typ] |
| G | 1.000 mm [Max] |
| H | 14.000 mm [Max] |
| L | 15.300 mm [Max] |
| T | 7.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E2105KB ECQE2105KB P10979 ND P10979ND P10979 |
ECQ-E2105KB Specification Sheet
CAP 1.0UF 250V METAL POLYESTER - ECQ-E2105KB (P10979-ND)
Related parts :CAP 1.0UF 250V METAL POLYESTER - ECQ-E2105KB
Order 'cap 1.0uf 250v metal polyester - ECQ-E2105KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10979-ND.
CAP .01UF 250V METAL POLYESTER - ECQ-E2103KB
Order 'cap .01uf 250v metal polyester - ECQ-E2103KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10955-ND.
CAP .012UF 250V METAL POLYESTER - ECQ-E2123KB
Order 'cap .012uf 250v metal polyester - ECQ-E2123KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10956-ND.
CAP .015UF 250V METAL POLYESTER - ECQ-E2153KB
Order 'cap .015uf 250v metal polyester - ECQ-E2153KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10957-ND.
CAP .018UF 250V METAL POLYESTER - ECQ-E2183KB
Order 'cap .018uf 250v metal polyester - ECQ-E2183KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10958-ND.
CAP .022UF 250V METAL POLYESTER - ECQ-E2223KB
Order 'cap .022uf 250v metal polyester - ECQ-E2223KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10959-ND.
CAP .027UF 250V METAL POLYESTER - ECQ-E2273KB
Order 'cap .027uf 250v metal polyester - ECQ-E2273KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10960-ND.
CAP .033UF 250V METAL POLYESTER - ECQ-E2333KB
Order 'cap .033uf 250v metal polyester - ECQ-E2333KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10961-ND.
CAP .039UF 250V METAL POLYESTER - ECQ-E2393KB
Order 'cap .039uf 250v metal polyester - ECQ-E2393KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10962-ND.
CAP .047UF 250V METAL POLYESTER - ECQ-E2473KB
Order 'cap .047uf 250v metal polyester - ECQ-E2473KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10963-ND.
CAP .056UF 250V METAL POLYESTER - ECQ-E2563KB
Order 'cap .056uf 250v metal polyester - ECQ-E2563KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10964-ND.
CAP .068UF 250V METAL POLYESTER - ECQ-E2683KB
Order 'cap .068uf 250v metal polyester - ECQ-E2683KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10965-ND.
CAP .082UF 250V METAL POLYESTER - ECQ-E2823KB
Order 'cap .082uf 250v metal polyester - ECQ-E2823KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10966-ND.
CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB
Order 'cap .1uf 250v metal polyester - ECQ-E2104KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10967-ND.
CAP .12UF 250V METAL POLYESTER - ECQ-E2124KB
Order 'cap .12uf 250v metal polyester - ECQ-E2124KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10968-ND.
Send this link via E-Mail
Help With This Screen