Keywords:





301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL

RES 301 OHM 1/10W .5% 0603 SMD - RT0603DRD07301RL - Resistors

Digi-Key Part Number 311-301DCT-ND
Price Break
10
50
200
1000
Unit Price
.16900
.09120
.05235
.03573
Extended Price
1.69
4.56
10.47
35.73
Manufacturer Part NumberRT0603DRD07301RL
DescriptionRES 301 OHM 1/10W .5% 0603 SMD
Quantity Available 11800
All prices are in USD

Purchase 301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL
Technical/Catalog InformationRT0603DRD07301RL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms301
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07301RL
RT0603DRD07301RL
311 301DCT ND
311301DCTND
311-301DCT

RT0603DRD07301RL Specification Sheet

Image of RES 301 OHM 1/10W .5% 0603 SMD - RT0603DRD07301RL

RES 301 OHM 1/10W .5% 0603 SMD - RT0603DRD07301RL (311-301DCT-ND) - Resistors

Related parts 301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL
301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL
 Order 'res 301 ohm 1/10w .5% 0603 smd - RT0603DRD07301RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301DCT-ND.
301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603DRD07301RL
 Order 'res 301 ohm 1/10w .5% 0603 smd - RT0603DRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-301DTR-ND.
301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL
 Order 'res 301 ohm 1/10w .5% 0603 smd - RT0603DRD07301RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301DDKR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GDKR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1003JLHFT
 Order 'res 100k ohm 1/10w 5% 0603 smd - 9C06031A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGCT-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1003JLHFT
 Order 'res 100k ohm 1/10w 5% 0603 smd - 9C06031A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGDKR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A1003JLHFT
 Order 'res 100k ohm 1/10w 5% 0603 smd - 9C06031A1003JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.

Options for 301 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301RL
Send this link via E-Mail
Help With This Screen

RES 301 OHM 1/10W .5% 0603 SMD - RT0603DRD07301RL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 301 OHM 1/10W .5% 0603 - RG1608V-3010-D-T5 Next: RES 301 OHM 1/10W .5% 0603 SMD - RT0603DRD07301RL
RES 301 OHM 1/10W .5% 0603 SMD - RT0603DRD07301RL