CAP .27UF 250V METAL POLYESTER - ECQ-E2274KB - Capacitors
0.27µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2274KB
| Digi-Key Part Number | P10972-ND |
1 10 100 500 1000 5000 10000 25000 |
.43000 .31900 .22800 .16416 .12800 .11900 .11400 .10900 |
Extended Price
0.43 3.19 22.80 82.08 128.00 595.00 1140.00 2725.00 |
| Manufacturer Part Number | ECQ-E2274KB | |||
| Description | CAP .27UF 250V METAL POLYESTER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E2274KB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.27µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E2274KB ECQE2274KB P10972 ND P10972ND P10972 |
ECQ-E2274KB Specification Sheet
CAP .27UF 250V METAL POLYESTER - ECQ-E2274KB (P10972-ND) - Capacitors
Related parts 0.27µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2274KBCAP .27UF 250V METAL POLYESTER - ECQ-E2274KB
Order 'cap .27uf 250v metal polyester - ECQ-E2274KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10972-ND.
CAP 2.7UF 250V METAL POLYESTER - ECQ-E2275KB
Order 'cap 2.7uf 250v metal polyester - ECQ-E2275KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10984-ND.
CAP .01UF 250V METAL POLYESTER - ECQ-E2103KB
Order 'cap .01uf 250v metal polyester - ECQ-E2103KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10955-ND.
CAP .012UF 250V METAL POLYESTER - ECQ-E2123KB
Order 'cap .012uf 250v metal polyester - ECQ-E2123KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10956-ND.
CAP .015UF 250V METAL POLYESTER - ECQ-E2153KB
Order 'cap .015uf 250v metal polyester - ECQ-E2153KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10957-ND.
CAP .018UF 250V METAL POLYESTER - ECQ-E2183KB
Order 'cap .018uf 250v metal polyester - ECQ-E2183KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10958-ND.
CAP .022UF 250V METAL POLYESTER - ECQ-E2223KB
Order 'cap .022uf 250v metal polyester - ECQ-E2223KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10959-ND.
CAP .027UF 250V METAL POLYESTER - ECQ-E2273KB
Order 'cap .027uf 250v metal polyester - ECQ-E2273KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10960-ND.
CAP .033UF 250V METAL POLYESTER - ECQ-E2333KB
Order 'cap .033uf 250v metal polyester - ECQ-E2333KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10961-ND.
CAP .039UF 250V METAL POLYESTER - ECQ-E2393KB
Order 'cap .039uf 250v metal polyester - ECQ-E2393KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10962-ND.
CAP .047UF 250V METAL POLYESTER - ECQ-E2473KB
Order 'cap .047uf 250v metal polyester - ECQ-E2473KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10963-ND.
CAP .056UF 250V METAL POLYESTER - ECQ-E2563KB
Order 'cap .056uf 250v metal polyester - ECQ-E2563KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10964-ND.
CAP .068UF 250V METAL POLYESTER - ECQ-E2683KB
Order 'cap .068uf 250v metal polyester - ECQ-E2683KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10965-ND.
CAP .082UF 250V METAL POLYESTER - ECQ-E2823KB
Order 'cap .082uf 250v metal polyester - ECQ-E2823KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10966-ND.
CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB
Order 'cap .1uf 250v metal polyester - ECQ-E2104KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10967-ND.
Options for 0.27µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2274KB
Send this link via E-Mail
Help With This Screen
