0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KB
CAP .027UF 250V METAL POLYESTER - ECQ-E2273KB - Capacitors
| Digi-Key Part Number | P10960-ND |
1 10 100 500 1000 5000 10000 25000 |
.30000 .20600 .14520 .10032 .07900 .06900 .06600 .06300 |
Extended Price
0.30 2.06 14.52 50.16 79.00 345.00 660.00 1575.00 |
| Manufacturer Part Number | ECQ-E2273KB | |||
| Description | CAP .027UF 250V METAL POLYESTER | |||
| Quantity Available | 1745 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E2273KB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E2273KB ECQE2273KB P10960 ND P10960ND P10960 |
ECQ-E2273KB Specification Sheet
CAP .027UF 250V METAL POLYESTER - ECQ-E2273KB (P10960-ND) - Capacitors
Related parts 0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KB0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KB
Order 'cap .027uf 250v metal polyester - ECQ-E2273KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10960-ND.
10000pF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2103KB
Order 'cap .01uf 250v metal polyester - ECQ-E2103KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10955-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2123KB
Order 'cap .012uf 250v metal polyester - ECQ-E2123KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10956-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2153KB
Order 'cap .015uf 250v metal polyester - ECQ-E2153KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10957-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2183KB
Order 'cap .018uf 250v metal polyester - ECQ-E2183KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10958-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2223KB
Order 'cap .022uf 250v metal polyester - ECQ-E2223KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10959-ND.
0.033µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2333KB
Order 'cap .033uf 250v metal polyester - ECQ-E2333KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10961-ND.
0.039µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2393KB
Order 'cap .039uf 250v metal polyester - ECQ-E2393KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10962-ND.
0.047µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2473KB
Order 'cap .047uf 250v metal polyester - ECQ-E2473KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10963-ND.
0.056µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2563KB
Order 'cap .056uf 250v metal polyester - ECQ-E2563KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10964-ND.
0.068µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2683KB
Order 'cap .068uf 250v metal polyester - ECQ-E2683KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10965-ND.
0.082µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2823KB
Order 'cap .082uf 250v metal polyester - ECQ-E2823KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10966-ND.
0.1µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2104KB
Order 'cap .1uf 250v metal polyester - ECQ-E2104KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10967-ND.
0.12µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2124KB
Order 'cap .12uf 250v metal polyester - ECQ-E2124KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10968-ND.
0.15µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2154KB
Order 'cap .15uf 250v metal polyester - ECQ-E2154KB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10969-ND.
Options for 0.027µF Film Capacitor Panasonic - ECG Radial 250V ECQ-E2273KB
Send this link via E-Mail
Help With This Screen
