RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L - Resistors
| Digi-Key Part Number | 311-.12SCT-ND |
10 50 200 1000 |
.68900 .37080 .21295 .14529 |
Extended Price
6.89 18.54 42.59 145.29 |
| Manufacturer Part Number | RL0805FR-070R12L | |||
| Description | RES .12 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 2900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL0805FR-070R12L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.12 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL0805FR 070R12L RL0805FR070R12L 311 12SCT ND 31112SCTND 311-.12SCT |
RL0805FR-070R12L Specification Sheet
RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L (311-.12SCT-ND) - Resistors
Related parts Resistors :RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L
Order 'res .12 ohm 1/8w 1% 0805 smd - RL0805FR-070R12L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.12SCT-ND.
RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L
Order 'res .12 ohm 1/8w 1% 0805 smd - RL0805FR-070R12L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.12STR-ND.
RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L
Order 'res .12 ohm 1/8w 1% 0805 smd - RL0805FR-070R12L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.12SDKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - 9C08052A1R20JGHFT
Order 'res 1.2 ohm 1/8w 5% 0805 smd - 9C08052A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ACT-ND.
RES 12 OHM 1/8W 5% 0805 SMD - 9C08052A12R0JLHFT
Order 'res 12 ohm 1/8w 5% 0805 smd - 9C08052A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ACT-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - 9C08052A1R20JGHFT
Order 'res 1.2 ohm 1/8w 5% 0805 smd - 9C08052A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ADKR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - 9C08052A12R0JLHFT
Order 'res 12 ohm 1/8w 5% 0805 smd - 9C08052A12R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - RC0805JR-071R2L
Order 'res 1.2 ohm 1/8w 5% 0805 smd - RC0805JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ARCT-ND.
RES 12 OHM 1/8W 5% 0805 SMD - RC0805JR-0712RL
Order 'res 12 ohm 1/8w 5% 0805 smd - RC0805JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ARCT-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - RC0805JR-071R2L
Order 'res 1.2 ohm 1/8w 5% 0805 smd - RC0805JR-071R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2ARDKR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - RC0805JR-0712RL
Order 'res 12 ohm 1/8w 5% 0805 smd - RC0805JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12ARDKR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - RC0805JR-0712RL
Order 'res 12 ohm 1/8w 5% 0805 smd - RC0805JR-0712RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12ARTR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - RC0805JR-071R2L
Order 'res 1.2 ohm 1/8w 5% 0805 smd - RC0805JR-071R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2ARTR-ND.
RES 12 OHM 1/8W 5% 0805 SMD - 9C08052A12R0JLHFT
Order 'res 12 ohm 1/8w 5% 0805 smd - 9C08052A12R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12ATR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - 9C08052A1R20JGHFT
Order 'res 1.2 ohm 1/8w 5% 0805 smd - 9C08052A1R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2ATR-ND.
Send this link via E-Mail
Help With This Screen