CAP 1.0UF 250VAC METALLIZED POLY - ECH-A25105JX
| Digi-Key Part Number | P10949-ND |
1 10 100 1000 5000 10000 |
3.27000 2.80600 2.19770 1.40280 1.30928 1.21576 |
Extended Price
3.27 28.06 219.77 1402.80 6546.40 12157.60 |
| Manufacturer Part Number | ECH-A25105JX | |||
| Description | CAP 1.0UF 250VAC METALLIZED POLY | |||
| Quantity Available | 156 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-A25105JX |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 250.000 VAC [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Spacing | 22.500 mm [Typ] |
| Lead Length | 30.000 mm [Typ] |
| Length | 26.500 mm [Typ] |
| Height | 21.500 mm [Max] |
| Thickness | 12.0000 mm [Max] |
| Packaging | Bulk |
| F | 22.500 mm [Typ] |
| H | 21.500 mm [Max] |
| L | 26.500 mm [Typ] |
| T | 12.000 mm [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECH A25105JX ECHA25105JX P10949 ND P10949ND P10949 |
ECH-A25105JX Specification Sheet
CAP 1.0UF 250VAC METALLIZED POLY - ECH-A25105JX (P10949-ND)
Related parts:CAP 1.0UF 250VAC METALLIZED POLY - ECH-A25105JX
Order 'cap 1.0uf 250vac metallized poly - ECH-A25105JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10949-ND.
CAP 2.0UF 250VAC METALLIZED POLY - ECH-A25205JX
Order 'cap 2.0uf 250vac metallized poly - ECH-A25205JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10950-ND.
CAP 3.0UF 250VAC METALLIZED POLY - ECH-A25305JX
Order 'cap 3.0uf 250vac metallized poly - ECH-A25305JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10951-ND.
CAP 4.0UF 250VAC METALLIZED POLY - ECH-A25405JX
Order 'cap 4.0uf 250vac metallized poly - ECH-A25405JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10952-ND.
CAP 5.0UF 250VAC METALLIZED POLY - ECH-A25505JX
Order 'cap 5.0uf 250vac metallized poly - ECH-A25505JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10953-ND.
CAP 6.0UF 250VAC METALLIZED POLY - ECH-A25605JX
Order 'cap 6.0uf 250vac metallized poly - ECH-A25605JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10954-ND.
.1 UF/400VDC METAL POLY CAP - ECQ-E4104KF
Order '.1 uf/400vdc metal poly cap - ECQ-E4104KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4104-ND.
CAP 1.0UF 180VAC METALLIZED POLY - ECH-A18105JX
Order 'cap 1.0uf 180vac metallized poly - ECH-A18105JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10937-ND.
CAP 2.0UF 180VAC METALLIZED POLY - ECH-A18205JX
Order 'cap 2.0uf 180vac metallized poly - ECH-A18205JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10938-ND.
CAP 3.0UF 180VAC METALLIZED POLY - ECH-A18305JX
Order 'cap 3.0uf 180vac metallized poly - ECH-A18305JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10939-ND.
CAP 4.0UF 180VAC METALLIZED POLY - ECH-A18405JX
Order 'cap 4.0uf 180vac metallized poly - ECH-A18405JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10940-ND.
CAP 5.0UF 180VAC METALLIZED POLY - ECH-A18505JX
Order 'cap 5.0uf 180vac metallized poly - ECH-A18505JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10941-ND.
CAP 6.0UF 180VAC METALLIZED POLY - ECH-A18605JX
Order 'cap 6.0uf 180vac metallized poly - ECH-A18605JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10942-ND.
CAP 1.0UF 220VAC METALLIZED POLY - ECH-A22105JX
Order 'cap 1.0uf 220vac metallized poly - ECH-A22105JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10943-ND.
CAP 2.0UF 220VAC METALLIZED POLY - ECH-A22205JX
Order 'cap 2.0uf 220vac metallized poly - ECH-A22205JX' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10944-ND.
Send this link via E-Mail
Help With This Screen