RES 10 OHM 1/8W .5% 0805 SMD - RT0805DRE0710RL - Resistors
| Digi-Key Part Number | 311-10BTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.02300 .02100 .01900 .01600 .01300 .01200 .01100 |
Extended Price
115.00 210.00 475.00 800.00 1300.00 3000.00 5500.00 |
| Manufacturer Part Number | RT0805DRE0710RL | |||
| Description | RES 10 OHM 1/8W .5% 0805 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0710RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0710RL RT0805DRE0710RL 311 10BTR ND 31110BTRND 311-10BTR |
RT0805DRE0710RL Specification Sheet
RES 10 OHM 1/8W .5% 0805 SMD - RT0805DRE0710RL (311-10BTR-ND) - Resistors
Related parts Resistors :RES 1.0 OHM 1/8W 5% 0805 SMD - 9C08052A1R00JGHFT
Order 'res 1.0 ohm 1/8w 5% 0805 smd - 9C08052A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ACT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - 9C08052A10R0JLHFT
Order 'res 10 ohm 1/8w 5% 0805 smd - 9C08052A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ACT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - 9C08052A1R00JGHFT
Order 'res 1.0 ohm 1/8w 5% 0805 smd - 9C08052A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ADKR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - 9C08052A10R0JLHFT
Order 'res 10 ohm 1/8w 5% 0805 smd - 9C08052A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARCT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RC0805JR-0710RL
Order 'res 10 ohm 1/8w 5% 0805 smd - RC0805JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ARCT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARDKR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RC0805JR-0710RL
Order 'res 10 ohm 1/8w 5% 0805 smd - RC0805JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ARDKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ARTR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RC0805JR-0710RL
Order 'res 10 ohm 1/8w 5% 0805 smd - RC0805JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10ARTR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - 9C08052A1R00JGHFT
Order 'res 1.0 ohm 1/8w 5% 0805 smd - 9C08052A1R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ATR-ND.
RES 10 OHM 1/8W 5% 0805 SMD - 9C08052A10R0JLHFT
Order 'res 10 ohm 1/8w 5% 0805 smd - 9C08052A10R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10ATR-ND.
RES 10 OHM 1/8W .5% 0805 SMD - RT0805DRE0710RL
Order 'res 10 ohm 1/8w .5% 0805 smd - RT0805DRE0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10BCT-ND.
RES 10 OHM 1/8W .5% 0805 SMD - RT0805DRE0710RL
Order 'res 10 ohm 1/8w .5% 0805 smd - RT0805DRE0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10BTR-ND.
RES 10 OHM 1/8W .5% 0805 SMD - RT0805DRE0710RL
Order 'res 10 ohm 1/8w .5% 0805 smd - RT0805DRE0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10BDKR-ND.
Send this link via E-Mail
Help With This Screen
