RES .015 OHM 1W 1% 2512 SMD - RL2512FK-07R015L
| Digi-Key Part Number | 311-.015TTR-ND |
4000 12000 20000 32000 |
.24200 .20700 .19300 .17300 |
Extended Price
968.00 2484.00 3860.00 5536.00 |
| Manufacturer Part Number | RL2512FK-07R015L | |||
| Description | RES .015 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL2512FK-07R015L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 0.015 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±1500ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL2512FK 07R015L RL2512FK07R015L 311 015TTR ND 311015TTRND 311-.015TTR |
RL2512FK-07R015L Specification Sheet
RES .015 OHM 1W 1% 2512 SMD - RL2512FK-07R015L (311-.015TTR-ND)
Related parts:RES .015 OHM 1W 1% 2512 SMD - RL2512FK-07R015L
Order 'res .015 ohm 1w 1% 2512 smd - RL2512FK-07R015L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.015TCT-ND.
RES .015 OHM 1W 1% 2512 SMD - RL2512FK-07R015L
Order 'res .015 ohm 1w 1% 2512 smd - RL2512FK-07R015L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.015TTR-ND.
RES .015 OHM 1W 1% 2512 SMD - RL2512FK-07R015L
Order 'res .015 ohm 1w 1% 2512 smd - RL2512FK-07R015L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.015TDKR-ND.
RES .010 OHM 1W 1% 2512 SMD - RL2512FK-07R01L
Order 'res .010 ohm 1w 1% 2512 smd - RL2512FK-07R01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.010TCT-ND.
RES .010 OHM 1W 1% 2512 SMD - RL2512FK-07R01L
Order 'res .010 ohm 1w 1% 2512 smd - RL2512FK-07R01L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.010TTR-ND.
RES .018 OHM 1W 1% 2512 SMD - RL2512FK-07R018L
Order 'res .018 ohm 1w 1% 2512 smd - RL2512FK-07R018L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.018TCT-ND.
RES .018 OHM 1W 1% 2512 SMD - RL2512FK-07R018L
Order 'res .018 ohm 1w 1% 2512 smd - RL2512FK-07R018L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.018TTR-ND.
RES .022 OHM 1W 1% 2512 SMD - RL2512FK-07R022L
Order 'res .022 ohm 1w 1% 2512 smd - RL2512FK-07R022L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.022TCT-ND.
RES .022 OHM 1W 1% 2512 SMD - RL2512FK-07R022L
Order 'res .022 ohm 1w 1% 2512 smd - RL2512FK-07R022L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.022TTR-ND.
RES .027 OHM 1W 1% 2512 SMD - RL2512FK-07R027L
Order 'res .027 ohm 1w 1% 2512 smd - RL2512FK-07R027L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.027TCT-ND.
RES .027 OHM 1W 1% 2512 SMD - RL2512FK-07R027L
Order 'res .027 ohm 1w 1% 2512 smd - RL2512FK-07R027L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.027TTR-ND.
RES .033 OHM 1W 1% 2512 SMD - RL2512FK-07R033L
Order 'res .033 ohm 1w 1% 2512 smd - RL2512FK-07R033L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.033TCT-ND.
RES .033 OHM 1W 1% 2512 SMD - RL2512FK-07R033L
Order 'res .033 ohm 1w 1% 2512 smd - RL2512FK-07R033L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.033TTR-ND.
RES .039 OHM 1W 1% 2512 SMD - RL2512FK-07R039L
Order 'res .039 ohm 1w 1% 2512 smd - RL2512FK-07R039L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.039TCT-ND.
RES .039 OHM 1W 1% 2512 SMD - RL2512FK-07R039L
Order 'res .039 ohm 1w 1% 2512 smd - RL2512FK-07R039L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.039TTR-ND.
Send this link via E-Mail
Help With This Screen