CAP 1.0UF 220VAC METALLIZED POLY - ECH-A22105JX - Capacitors
| Digi-Key Part Number | P10943-ND |
1 10 100 1000 5000 10000 |
3.14000 2.68800 2.10560 1.34400 1.25440 1.16480 |
Extended Price
3.14 26.88 210.56 1344.00 6272.00 11648.00 |
| Manufacturer Part Number | ECH-A22105JX | |||
| Description | CAP 1.0UF 220VAC METALLIZED POLY | |||
| Quantity Available | 1016 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECH-A22105JX |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 220V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | ECHAX |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency (HF) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECH A22105JX ECHA22105JX P10943 ND P10943ND P10943 |
ECH-A22105JX Specification Sheet
CAP 1.0UF 220VAC METALLIZED POLY - ECH-A22105JX (P10943-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 220VAC METALLIZED POLY - ECH-A22105JX
Order 'cap 1.0uf 220vac metallized poly - ECH-A22105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10943-ND.
CAP 2.0UF 220VAC METALLIZED POLY - ECH-A22205JX
Order 'cap 2.0uf 220vac metallized poly - ECH-A22205JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10944-ND.
CAP 3.0UF 220VAC METALLIZED POLY - ECH-A22305JX
Order 'cap 3.0uf 220vac metallized poly - ECH-A22305JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10945-ND.
CAP 4.0UF 220VAC METALLIZED POLY - ECH-A22405JX
Order 'cap 4.0uf 220vac metallized poly - ECH-A22405JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10946-ND.
CAP 5.0UF 220VAC METALLIZED POLY - ECH-A22505JX
Order 'cap 5.0uf 220vac metallized poly - ECH-A22505JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10947-ND.
CAP 6.0UF 220VAC METALLIZED POLY - ECH-A22605JX
Order 'cap 6.0uf 220vac metallized poly - ECH-A22605JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10948-ND.
.1 UF/400VDC METAL POLY CAP - ECQ-E4104KF
Order '.1 uf/400vdc metal poly cap - ECQ-E4104KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4104-ND.
CAP 1.0UF 180VAC METALLIZED POLY - ECH-A18105JX
Order 'cap 1.0uf 180vac metallized poly - ECH-A18105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10937-ND.
CAP 2.0UF 180VAC METALLIZED POLY - ECH-A18205JX
Order 'cap 2.0uf 180vac metallized poly - ECH-A18205JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10938-ND.
CAP 3.0UF 180VAC METALLIZED POLY - ECH-A18305JX
Order 'cap 3.0uf 180vac metallized poly - ECH-A18305JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10939-ND.
CAP 4.0UF 180VAC METALLIZED POLY - ECH-A18405JX
Order 'cap 4.0uf 180vac metallized poly - ECH-A18405JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10940-ND.
CAP 5.0UF 180VAC METALLIZED POLY - ECH-A18505JX
Order 'cap 5.0uf 180vac metallized poly - ECH-A18505JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10941-ND.
CAP 6.0UF 180VAC METALLIZED POLY - ECH-A18605JX
Order 'cap 6.0uf 180vac metallized poly - ECH-A18605JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10942-ND.
CAP 1.0UF 250VAC METALLIZED POLY - ECH-A25105JX
Order 'cap 1.0uf 250vac metallized poly - ECH-A25105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10949-ND.
CAP 2.0UF 250VAC METALLIZED POLY - ECH-A25205JX
Order 'cap 2.0uf 250vac metallized poly - ECH-A25205JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10950-ND.
Send this link via E-Mail
Help With This Screen