Keywords:





0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4683KZ

CAPACITOR .068UF 400V M SERIES - ECQ-M4683KZ

Digi-Key Part Number P1080-ND
Price Break
10
100
1000
5000
10000
Unit Price
.26600
.22180
.13200
.12300
.11500
Extended Price
2.66
22.18
132.00
615.00
1150.00
Manufacturer Part NumberECQ-M4683KZ
DescriptionCAPACITOR .068UF 400V M SERIES
Quantity Available 5910
All prices are in USD

Purchase 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4683KZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4683KZ
Technical/Catalog InformationECQ-M4683KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated 400V
Tolerance±10%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.709" (18.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ M4683KZ
ECQM4683KZ
P1080 ND
P1080ND
P1080

ECQ-M4683KZ Specification Sheet

Image of CAPACITOR .068UF 400V M SERIES - ECQ-M4683KZ

CAPACITOR .068UF 400V M SERIES - ECQ-M4683KZ (P1080-ND)

Related parts 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4683KZ
0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4683KZ
 Order 'capacitor .068uf 400v m series - ECQ-M4683KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1080-ND.
1000pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4102KZ
 Order 'capacitor .001uf 400v m series - ECQ-M4102KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1058-ND.
1200pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4122KZ
 Order 'capacitor .0012uf 400v m series - ECQ-M4122KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1059-ND.
1500pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4152KZ
 Order 'capacitor .0015uf 400v m series - ECQ-M4152KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1060-ND.
1800pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4182KZ
 Order 'capacitor .0018uf 400v m series - ECQ-M4182KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1061-ND.
2200pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4222KZ
 Order 'capacitor .0022uf 400v m series - ECQ-M4222KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1062-ND.
2700pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4272KZ
 Order 'capacitor .0027uf 400v m series - ECQ-M4272KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1063-ND.
3300pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4332KZ
 Order 'capacitor .0033uf 400v m series - ECQ-M4332KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1064-ND.
3900pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4392KZ
 Order 'capacitor .0039uf 400v m series - ECQ-M4392KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1065-ND.
4700pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4472KZ
 Order 'capacitor .0047uf 400v m series - ECQ-M4472KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1066-ND.
5600pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4562KZ
 Order 'capacitor .0056uf 400v m series - ECQ-M4562KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1067-ND.
6800pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4682KZ
 Order 'capacitor .0068uf 400v m series - ECQ-M4682KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1068-ND.
8200pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4822KZ
 Order 'capacitor .0082uf 400v m series - ECQ-M4822KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1069-ND.
10000pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4103KZ
 Order 'capacitor .01uf 400v m series - ECQ-M4103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1070-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4123KZ
 Order 'capacitor .012uf 400v m series - ECQ-M4123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1071-ND.

Options for 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4683KZ
Send this link via E-Mail
Help With This Screen

CAPACITOR .068UF 400V M SERIES - ECQ-M4683KZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR .068UF 200V M SERIES - ECQ-M2683KZ Next: CAPACITOR .068UF/35V TEH SER SMD - ECS-H1VY683R
CAPACITOR .068UF 400V M SERIES - ECQ-M4683KZ