Keywords:





CAPACITOR .047UF 400V M SERIES - ECQ-M4473KZ - Capacitors

0.047µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4473KZ

Digi-Key Part Number P1078-ND
Price Break
10
100
1000
5000
10000
Unit Price
.21700
.18080
.10800
.10000
.09400
Extended Price
2.17
18.08
108.00
500.00
940.00
Manufacturer Part NumberECQ-M4473KZ
DescriptionCAPACITOR .047UF 400V M SERIES
Quantity Available 4090
All prices are in USD

Purchase 0.047µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4473KZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.047µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4473KZ
Technical/Catalog InformationECQ-M4473KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 400V
Tolerance±10%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ M4473KZ
ECQM4473KZ
P1078 ND
P1078ND
P1078

ECQ-M4473KZ Specification Sheet

Image of CAPACITOR .047UF 400V M SERIES - ECQ-M4473KZ

CAPACITOR .047UF 400V M SERIES - ECQ-M4473KZ (P1078-ND) - Capacitors

Related parts 0.047µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4473KZ
CAPACITOR .047UF 400V M SERIES - ECQ-M4473KZ
 Order 'capacitor .047uf 400v m series - ECQ-M4473KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1078-ND.
CAPACITOR .001UF 400V M SERIES - ECQ-M4102KZ
 Order 'capacitor .001uf 400v m series - ECQ-M4102KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1058-ND.
CAPACITOR .0012UF 400V M SERIES - ECQ-M4122KZ
 Order 'capacitor .0012uf 400v m series - ECQ-M4122KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1059-ND.
CAPACITOR .0015UF 400V M SERIES - ECQ-M4152KZ
 Order 'capacitor .0015uf 400v m series - ECQ-M4152KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1060-ND.
CAPACITOR .0018UF 400V M SERIES - ECQ-M4182KZ
 Order 'capacitor .0018uf 400v m series - ECQ-M4182KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1061-ND.
CAPACITOR .0022UF 400V M SERIES - ECQ-M4222KZ
 Order 'capacitor .0022uf 400v m series - ECQ-M4222KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1062-ND.
CAPACITOR .0027UF 400V M SERIES - ECQ-M4272KZ
 Order 'capacitor .0027uf 400v m series - ECQ-M4272KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1063-ND.
CAPACITOR .0033UF 400V M SERIES - ECQ-M4332KZ
 Order 'capacitor .0033uf 400v m series - ECQ-M4332KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1064-ND.
CAPACITOR .0039UF 400V M SERIES - ECQ-M4392KZ
 Order 'capacitor .0039uf 400v m series - ECQ-M4392KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1065-ND.
CAPACITOR .0047UF 400V M SERIES - ECQ-M4472KZ
 Order 'capacitor .0047uf 400v m series - ECQ-M4472KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1066-ND.
CAPACITOR .0056UF 400V M SERIES - ECQ-M4562KZ
 Order 'capacitor .0056uf 400v m series - ECQ-M4562KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1067-ND.
CAPACITOR .0068UF 400V M SERIES - ECQ-M4682KZ
 Order 'capacitor .0068uf 400v m series - ECQ-M4682KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1068-ND.
CAPACITOR .0082UF 400V M SERIES - ECQ-M4822KZ
 Order 'capacitor .0082uf 400v m series - ECQ-M4822KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1069-ND.
CAPACITOR .01UF 400V M SERIES - ECQ-M4103KZ
 Order 'capacitor .01uf 400v m series - ECQ-M4103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1070-ND.
CAPACITOR .012UF 400V M SERIES - ECQ-M4123KZ
 Order 'capacitor .012uf 400v m series - ECQ-M4123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1071-ND.

Options for 0.047µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4473KZ
Send this link via E-Mail
Help With This Screen

CAPACITOR .047UF 400V M SERIES - ECQ-M4473KZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR .047UF 35V TEH SER SMD - ECS-H1VY473R Next: CAPACITOR .047UF UV BOX TYPE - ECQ-U2A473MV
CAPACITOR .047UF 400V M SERIES - ECQ-M4473KZ