0.039µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4393KZ
CAPACITOR .039UF 400V M SERIES - ECQ-M4393KZ - Capacitors
| Digi-Key Part Number | P1077-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECQ-M4393KZ | |||
| Description | CAPACITOR .039UF 400V M SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-M4393KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ M4393KZ ECQM4393KZ P1077 ND P1077ND P1077 |
ECQ-M4393KZ Specification Sheet
CAPACITOR .039UF 400V M SERIES - ECQ-M4393KZ (P1077-ND) - Capacitors
Related parts 0.039µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4393KZ0.039µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4393KZ
Order 'capacitor .039uf 400v m series - ECQ-M4393KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1077-ND.
1000pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4102KZ
Order 'capacitor .001uf 400v m series - ECQ-M4102KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1058-ND.
1200pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4122KZ
Order 'capacitor .0012uf 400v m series - ECQ-M4122KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1059-ND.
1500pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4152KZ
Order 'capacitor .0015uf 400v m series - ECQ-M4152KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1060-ND.
1800pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4182KZ
Order 'capacitor .0018uf 400v m series - ECQ-M4182KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1061-ND.
2200pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4222KZ
Order 'capacitor .0022uf 400v m series - ECQ-M4222KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1062-ND.
2700pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4272KZ
Order 'capacitor .0027uf 400v m series - ECQ-M4272KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1063-ND.
3300pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4332KZ
Order 'capacitor .0033uf 400v m series - ECQ-M4332KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1064-ND.
3900pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4392KZ
Order 'capacitor .0039uf 400v m series - ECQ-M4392KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1065-ND.
4700pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4472KZ
Order 'capacitor .0047uf 400v m series - ECQ-M4472KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1066-ND.
5600pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4562KZ
Order 'capacitor .0056uf 400v m series - ECQ-M4562KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1067-ND.
6800pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4682KZ
Order 'capacitor .0068uf 400v m series - ECQ-M4682KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1068-ND.
8200pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4822KZ
Order 'capacitor .0082uf 400v m series - ECQ-M4822KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1069-ND.
10000pF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4103KZ
Order 'capacitor .01uf 400v m series - ECQ-M4103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1070-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4123KZ
Order 'capacitor .012uf 400v m series - ECQ-M4123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1071-ND.
Options for 0.039µF Film Capacitor Panasonic - ECG Radial 400V ECQ-M4393KZ
Send this link via E-Mail
Help With This Screen
