CAP .33UF 450V FILM BOX TYPE 10% - ECQ-E2W334KC - Capacitors
| Digi-Key Part Number | P10758-ND |
1 10 100 1000 5000 10000 |
1.10000 .93900 .78250 .46700 .43500 .40600 |
Extended Price
1.10 9.39 78.25 467.00 2175.00 4060.00 |
| Manufacturer Part Number | ECQ-E2W334KC | |||
| Description | CAP .33UF 450V FILM BOX TYPE 10% | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E2W334KC |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 450V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-E(C) |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E2W334KC ECQE2W334KC P10758 ND P10758ND P10758 |
ECQ-E2W334KC Specification Sheet
CAP .33UF 450V FILM BOX TYPE 10% - ECQ-E2W334KC (P10758-ND) - Capacitors
Related parts Capacitors :CAP .33UF 450V FILM BOX TYPE 10% - ECQ-E2W334KC
Order 'cap .33uf 450v film box type 10% - ECQ-E2W334KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10758-ND.
CAP .1UF 450V FILM BOX TYPE 10% - ECQ-E2W104KC
Order 'cap .1uf 450v film box type 10% - ECQ-E2W104KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10755-ND.
CAP .15UF 450V FILM BOX TYPE 10% - ECQ-E2W154KC
Order 'cap .15uf 450v film box type 10% - ECQ-E2W154KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10756-ND.
CAP .22UF 450V FILM BOX TYPE 10% - ECQ-E2W224KC
Order 'cap .22uf 450v film box type 10% - ECQ-E2W224KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10757-ND.
CAP .47UF 450V FILM BOX TYPE 10% - ECQ-E2W474KC
Order 'cap .47uf 450v film box type 10% - ECQ-E2W474KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10759-ND.
CAP .68UF 450V FILM BOX TYPE 10% - ECQ-E2W684KC
Order 'cap .68uf 450v film box type 10% - ECQ-E2W684KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10760-ND.
CAP 1.0UF 450V FILM BOX TYPE 10% - ECQ-E2W105KC
Order 'cap 1.0uf 450v film box type 10% - ECQ-E2W105KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10761-ND.
CAP 1.5UF 450V FILM BOX TYPE 10% - ECQ-E2W155KC
Order 'cap 1.5uf 450v film box type 10% - ECQ-E2W155KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10762-ND.
CAP 2.2UF 450V FILM BOX TYPE 10% - ECQ-E2W225KC
Order 'cap 2.2uf 450v film box type 10% - ECQ-E2W225KC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10763-ND.
ECQ-UV BOX TYPE 1.0 UF - ECQ-U2A105MV
Order 'ecq-uv box type 1.0 uf - ECQ-U2A105MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4616-ND.
CAPACITOR UV BOX TYPE .068UF - ECQ-U2A683MV
Order 'capacitor uv box type .068uf - ECQ-U2A683MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4639-ND.
CAP .33UF 16V FILM 1206 20% - ECP-U1C334MA5
Order 'cap .33uf 16v film 1206 20% - ECP-U1C334MA5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1129CT-ND.
CAP .33UF 16V FILM 1206 20% - ECP-U1C334MA5
Order 'cap .33uf 16v film 1206 20% - ECP-U1C334MA5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1129TR-ND.
CAP .33UF 450V 10% METAL POLYPRO - B32672Z4334K000
Order 'cap .33uf 450v 10% metal polypro - B32672Z4334K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32672Z4334K000-ND.
CAP .33UF 450V 10% METAL POLYPRO - B32673Z4334K000
Order 'cap .33uf 450v 10% metal polypro - B32673Z4334K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32673Z4334K000-ND.
Send this link via E-Mail
Help With This Screen