CAP 1UF 250/275VAC ECQ-UL - ECQ-U2A105ML - Capacitors
| Digi-Key Part Number | P10736-ND |
1 10 100 1000 5000 10000 |
.76000 .65400 .51230 .32700 .30520 .28340 |
Extended Price
0.76 6.54 51.23 327.00 1526.00 2834.00 |
| Manufacturer Part Number | ECQ-U2A105ML | |||
| Description | CAP 1UF 250/275VAC ECQ-UL | |||
| Quantity Available | 61254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-U2A105ML |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 250, 275V |
| Tolerance | ±20% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | EMI Suppression |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ U2A105ML ECQU2A105ML P10736 ND P10736ND P10736 |
ECQ-U2A105ML Specification Sheet
CAP 1UF 250/275VAC ECQ-UL - ECQ-U2A105ML (P10736-ND) - Capacitors
Related parts Capacitors :CAP 1UF 250/275VAC ECQ-UL - ECQ-U2A105ML
Order 'cap 1uf 250/275vac ecq-ul - ECQ-U2A105ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10736-ND.
CAP .1UF 50V STACK METAL FILM - ECQ-V1H104JL
Order 'cap .1uf 50v stack metal film - ECQ-V1H104JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4525-ND.
CAP .1UF 16V CERAMIC X7R 0603 - ECJ-1VB1C104K
Order 'cap .1uf 16v ceramic x7r 0603 - ECJ-1VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1762TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2146TR-ND.
CAP 1UF 6.3V CERAMIC X5R 0402 - ECJ-0EB0J105M
Order 'cap 1uf 6.3v ceramic x5r 0402 - ECJ-0EB0J105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2257TR-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CERAMIC MONO .1UF 50V 20% - B37982N5104M000
Order 'cap ceramic mono .1uf 50v 20% - B37982N5104M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4924-ND.
CAP CERAMIC 1UF 25V X5R 0805 - ECJ-2FB1E105K
Order 'cap ceramic 1uf 25v x5r 0805 - ECJ-2FB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2319TR-ND.
CAP CERAMIC 1UF 10V X5R 0402 - ECJ-0EB1A105M
Order 'cap ceramic 1uf 10v x5r 0402 - ECJ-0EB1A105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2364TR-ND.
CAP CERAMIC .1UF 50V X7R 0603 - ECJ-1VB1H104K
Order 'cap ceramic .1uf 50v x7r 0603 - ECJ-1VB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2398TR-ND.
Send this link via E-Mail
Help With This Screen
