Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COVER FOR CHASSIS 7.6" X 3" BLK - 1431-10BK3

Digi-Key Part Number 1431-10BK3-ND
Price Break
1
Unit Price
5.22000
Extended Price
5.22
Manufacturer Part Number1431-10BK3
DescriptionCOVER FOR CHASSIS 7.6" X 3" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1431-10BK3
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
Features-
For Use With/Related Products1441 Series
MaterialMetal - Steel
Series1431
TypeCover, Lid
Size / Dimension8.000" L x 4.000" W x 0.032" H (203.20mm x 101.60mm x 0.81mm)
Other Names 1431 10BK3
143110BK3

1431-10BK3 Specification Sheet

Image of COVER FOR CHASSIS 7.6" X 3" BLK - 1431-10BK3

COVER FOR CHASSIS 7.6" X 3" BLK - 1431-10BK3 (1431-10BK3-ND)

Related parts:
COVER FOR CHASSIS 7.6" X 3" BLK - 1431-10BK3
 Order 'cover for chassis 7.6" x 3" blk - 1431-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-10BK3-ND.
COVER FOR CHASSIS 6.6" X 3" BLK - 1431-12BK3
 Order 'cover for chassis 6.6" x 3" blk - 1431-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-12BK3-ND.
COVER FOR CHASSIS 8.6" X 3" BLK - 1431-14BK3
 Order 'cover for chassis 8.6" x 3" blk - 1431-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-14BK3-ND.
COVER FOR CHASSIS 13.1" X 3" BLK - 1431-18BK3
 Order 'cover for chassis 13.1" x 3" blk - 1431-18BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-18BK3-ND.
COVER FOR CHASSIS 16.6" X 3" BLK - 1431-20BK3
 Order 'cover for chassis 16.6" x 3" blk - 1431-20BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-20BK3-ND.
COVER FOR CHASSIS 3.6" X 3" BLK - 1431-6BK3
 Order 'cover for chassis 3.6" x 3" blk - 1431-6BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-6BK3-ND.
COVER FOR CHASSIS 5.6" X 3" BLK - 1431-8BK3
 Order 'cover for chassis 5.6" x 3" blk - 1431-8BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-8BK3-ND.
COVER FOR CHASSIS 11.6" X 6" BLK - 1431-22BK3
 Order 'cover for chassis 11.6" x 6" blk - 1431-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-22BK3-ND.
COVER FOR CHASSIS 15.6" X 6" BLK - 1431-26BK3
 Order 'cover for chassis 15.6" x 6" blk - 1431-26BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-26BK3-ND.
COVER FOR CHASSIS 3.6" X 3" GRY - 1431-6
 Order 'cover for chassis 3.6" x 3" gry - 1431-6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-6-ND.
COVER FOR CHASSIS 7.6" X 3" GRY - 1431-10
 Order 'cover for chassis 7.6" x 3" gry - 1431-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-10-ND.
COVER FOR CHASSIS 6.6" X 3" GRY - 1431-12
 Order 'cover for chassis 6.6" x 3" gry - 1431-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-12-ND.
COVER FOR CHASSIS 8.6" X 3" GRY - 1431-14
 Order 'cover for chassis 8.6" x 3" gry - 1431-14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-14-ND.
COVER FOR CHASSIS 9.6" X 4" BLK - 1431-16BK3
 Order 'cover for chassis 9.6" x 4" blk - 1431-16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-16BK3-ND.
COVER FOR CHASSIS 13.1" X 3" GRY - 1431-18
 Order 'cover for chassis 13.1" x 3" gry - 1431-18' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-18-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COVER FOR CHASSIS 6.6" X 3" GRY - 1431-12 Next: COVER FOR CHASSIS 7.6" X 3" GRY - 1431-10