Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 499K OHM 1/16W 1% SMD 0402 - 2312 275 14994

Digi-Key Part Number 2312 275 14994-ND
Price Break
10000
Unit Price
.02403
Extended Price
240.30
Manufacturer Part Number2312 275 14994
DescriptionRES 499K OHM 1/16W 1% SMD 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2312 275 14994
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms499K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working50V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2312 275 14994
2312 275 14994

2312 275 14994 Specification Sheet

Image of RES 499K OHM 1/16W 1% SMD 0402 - 2312 275 14994

RES 499K OHM 1/16W 1% SMD 0402 - 2312 275 14994 (2312 275 14994-ND)

Related parts:
RES 100 OHM 1/16W 1% SMD 0402 - 2312 275 11001
 Order 'res 100 ohm 1/16w 1% smd 0402 - 2312 275 11001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11001-ND.
RES 1.00K OHM 1/16W 1% SMD 0402 - 2312 275 11002
 Order 'res 1.00k ohm 1/16w 1% smd 0402 - 2312 275 11002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11002-ND.
RES 10.0K OHM 1/16W 1% SMD 0402 - 2312 275 11003
 Order 'res 10.0k ohm 1/16w 1% smd 0402 - 2312 275 11003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11003-ND.
RES 100K OHM 1/16W 1% SMD 0402 - 2312 275 11004
 Order 'res 100k ohm 1/16w 1% smd 0402 - 2312 275 11004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11004-ND.
RES 1.00M OHM 1/16W 1% SMD 0402 - 2312 275 11005
 Order 'res 1.00m ohm 1/16w 1% smd 0402 - 2312 275 11005' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11005-ND.
RES 10.0M OHM 1/16W 1% SMD 0402 - 2312 275 11006
 Order 'res 10.0m ohm 1/16w 1% smd 0402 - 2312 275 11006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11006-ND.
RES 102 OHM 1/16W 1% SMD 0402 - 2312 275 11021
 Order 'res 102 ohm 1/16w 1% smd 0402 - 2312 275 11021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11021-ND.
RES 1.02K OHM 1/16W 1% SMD 0402 - 2312 275 11022
 Order 'res 1.02k ohm 1/16w 1% smd 0402 - 2312 275 11022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11022-ND.
RES 10.2K OHM 1/16W 1% SMD 0402 - 2312 275 11023
 Order 'res 10.2k ohm 1/16w 1% smd 0402 - 2312 275 11023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11023-ND.
RES 102K OHM 1/16W 1% SMD 0402 - 2312 275 11024
 Order 'res 102k ohm 1/16w 1% smd 0402 - 2312 275 11024' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11024-ND.
RES 1.02M OHM 1/16W 1% SMD 0402 - 2312 275 11025
 Order 'res 1.02m ohm 1/16w 1% smd 0402 - 2312 275 11025' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11025-ND.
RES 105 OHM 1/16W 1% SMD 0402 - 2312 275 11051
 Order 'res 105 ohm 1/16w 1% smd 0402 - 2312 275 11051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11051-ND.
RES 1.05K OHM 1/16W 1% SMD 0402 - 2312 275 11052
 Order 'res 1.05k ohm 1/16w 1% smd 0402 - 2312 275 11052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11052-ND.
RES 10.5K OHM 1/16W 1% SMD 0402 - 2312 275 11053
 Order 'res 10.5k ohm 1/16w 1% smd 0402 - 2312 275 11053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11053-ND.
RES 105K OHM 1/16W 1% SMD 0402 - 2312 275 11054
 Order 'res 105k ohm 1/16w 1% smd 0402 - 2312 275 11054' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11054-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 499K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 499K 1% R Next: RES 499K OHM 1/20W 1% 0201 SMD - CRCW0201499KFNED