RES 1.96M OHM 1/16W 1% SMD 0402 - 2312 275 11965 - Resistors
| Digi-Key Part Number | 2312 275 11965-ND |
10000 |
.02403 |
Extended Price
240.30 |
| Manufacturer Part Number | 2312 275 11965 | |||
| Description | RES 1.96M OHM 1/16W 1% SMD 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2312 275 11965 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.96M |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2312 275 11965 2312 275 11965 |
2312 275 11965 Specification Sheet
RES 1.96M OHM 1/16W 1% SMD 0402 - 2312 275 11965 (2312 275 11965-ND) - Resistors
Related parts Resistors:RES 100 OHM 1/16W 1% SMD 0402 - 2312 275 11001
Order 'res 100 ohm 1/16w 1% smd 0402 - 2312 275 11001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11001-ND.
RES 1.00K OHM 1/16W 1% SMD 0402 - 2312 275 11002
Order 'res 1.00k ohm 1/16w 1% smd 0402 - 2312 275 11002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11002-ND.
RES 10.0K OHM 1/16W 1% SMD 0402 - 2312 275 11003
Order 'res 10.0k ohm 1/16w 1% smd 0402 - 2312 275 11003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11003-ND.
RES 100K OHM 1/16W 1% SMD 0402 - 2312 275 11004
Order 'res 100k ohm 1/16w 1% smd 0402 - 2312 275 11004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11004-ND.
RES 1.00M OHM 1/16W 1% SMD 0402 - 2312 275 11005
Order 'res 1.00m ohm 1/16w 1% smd 0402 - 2312 275 11005' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11005-ND.
RES 10.0M OHM 1/16W 1% SMD 0402 - 2312 275 11006
Order 'res 10.0m ohm 1/16w 1% smd 0402 - 2312 275 11006' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11006-ND.
RES 102 OHM 1/16W 1% SMD 0402 - 2312 275 11021
Order 'res 102 ohm 1/16w 1% smd 0402 - 2312 275 11021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11021-ND.
RES 1.02K OHM 1/16W 1% SMD 0402 - 2312 275 11022
Order 'res 1.02k ohm 1/16w 1% smd 0402 - 2312 275 11022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11022-ND.
RES 10.2K OHM 1/16W 1% SMD 0402 - 2312 275 11023
Order 'res 10.2k ohm 1/16w 1% smd 0402 - 2312 275 11023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11023-ND.
RES 102K OHM 1/16W 1% SMD 0402 - 2312 275 11024
Order 'res 102k ohm 1/16w 1% smd 0402 - 2312 275 11024' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11024-ND.
RES 1.02M OHM 1/16W 1% SMD 0402 - 2312 275 11025
Order 'res 1.02m ohm 1/16w 1% smd 0402 - 2312 275 11025' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11025-ND.
RES 105 OHM 1/16W 1% SMD 0402 - 2312 275 11051
Order 'res 105 ohm 1/16w 1% smd 0402 - 2312 275 11051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11051-ND.
RES 1.05K OHM 1/16W 1% SMD 0402 - 2312 275 11052
Order 'res 1.05k ohm 1/16w 1% smd 0402 - 2312 275 11052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11052-ND.
RES 10.5K OHM 1/16W 1% SMD 0402 - 2312 275 11053
Order 'res 10.5k ohm 1/16w 1% smd 0402 - 2312 275 11053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11053-ND.
RES 105K OHM 1/16W 1% SMD 0402 - 2312 275 11054
Order 'res 105k ohm 1/16w 1% smd 0402 - 2312 275 11054' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11054-ND.
Send this link via E-Mail
Help With This Screen