RES 787 OHM 1/8W .1% SMD 0805 - MCU08050D7870BP500 - Resistors
787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D7870BP500
| Digi-Key Part Number | 2312 256 77871-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | MCU08050D7870BP500 | |||
| Description | RES 787 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCU08050D7870BP500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 787 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCU08050D7870BP500 MCU08050D7870BP500 2312 256 77871 ND 2312 256 77871ND 2312 256 77871 |
MCU08050D7870BP500 Specification Sheet
RES 787 OHM 1/8W .1% SMD 0805 - MCU08050D7870BP500 (2312 256 77871-ND) - Resistors
Related parts 787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D7870BP500RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FNEA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87CCT-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - CRCW080578R7FKEA
Order 'res 78.7 ohm 1/8w 1% 0805 smd - CRCW080578R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-78.7CCT-ND.
RES 787 OHM 1/8W 1% 0805 SMD - CRCW0805787RFKEA
Order 'res 787 ohm 1/8w 1% 0805 smd - CRCW0805787RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-787CCT-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - CRCW080578R7FKEA
Order 'res 78.7 ohm 1/8w 1% 0805 smd - CRCW080578R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-78.7CDKR-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FNEA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87CDKR-ND.
RES 787 OHM 1/8W 1% 0805 SMD - CRCW0805787RFKEA
Order 'res 787 ohm 1/8w 1% 0805 smd - CRCW0805787RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-787CDKR-ND.
RES 787 OHM 1/8W 1% 0805 SMD - CRCW0805787RFKEA
Order 'res 787 ohm 1/8w 1% 0805 smd - CRCW0805787RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-787CTR-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FNEA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-7.87CTR-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - CRCW080578R7FKEA
Order 'res 78.7 ohm 1/8w 1% 0805 smd - CRCW080578R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-78.7CTR-ND.
RES 787 OHM 1/8W 1% 0805 SMD - CRCW0805787RFKTA
Order 'res 787 ohm 1/8w 1% 0805 smd - CRCW0805787RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805787RFKTA-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - CRCW080578R7FKTA
Order 'res 78.7 ohm 1/8w 1% 0805 smd - CRCW080578R7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080578R7FKTA-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FNTA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08057R87FNTA-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FKEA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87CCCT-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FKEA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87CCDKR-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - CRCW08057R87FKEA
Order 'res 7.87 ohm 1/8w 1% 0805 smd - CRCW08057R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-7.87CCTR-ND.
Options for 787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D7870BP500
Send this link via E-Mail
Help With This Screen
