RES 510 OHM 1/8W .1% SMD 0805 - MCU08050D5100BP500 - Resistors
| Digi-Key Part Number | 2312 256 75101-ND |
5000 |
.15120 |
Extended Price
756.00 |
| Manufacturer Part Number | MCU08050D5100BP500 | |||
| Description | RES 510 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCU08050D5100BP500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCU08050D5100BP500 MCU08050D5100BP500 2312 256 75101 ND 2312 256 75101ND 2312 256 75101 |
MCU08050D5100BP500 Specification Sheet
RES 510 OHM 1/8W .1% SMD 0805 - MCU08050D5100BP500 (2312 256 75101-ND) - Resistors
Related parts Resistors :RES 5.10 OHM 1/8W 1% 0805 SMD - CRCW08055R10FKEA
Order 'res 5.10 ohm 1/8w 1% 0805 smd - CRCW08055R10FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.10CCCT-ND.
RES 5.10 OHM 1/8W 1% 0805 SMD - CRCW08055R10FKEA
Order 'res 5.10 ohm 1/8w 1% 0805 smd - CRCW08055R10FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.10CCDKR-ND.
RES 5.10 OHM 1/8W 1% 0805 SMD - CRCW08055R10FKEA
Order 'res 5.10 ohm 1/8w 1% 0805 smd - CRCW08055R10FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.10CCTR-ND.
RES 510 OHM 1/8W .25% SMD 0805 - 9T08052A5100CAHFT
Order 'res 510 ohm 1/8w .25% smd 0805 - 9T08052A5100CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100CAHFT-ND.
RES 510 OHM 1/8W .25% SMD 0805 - 9T08052A5100CBHFT
Order 'res 510 ohm 1/8w .25% smd 0805 - 9T08052A5100CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100CBHFT-ND.
RES 510 OHM 1/8W .5% SMD 0805 - 9T08052A5100DAHFT
Order 'res 510 ohm 1/8w .5% smd 0805 - 9T08052A5100DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100DAHFT-ND.
RES 510 OHM 1/8W .5% SMD 0805 - 9T08052A5100DBHFT
Order 'res 510 ohm 1/8w .5% smd 0805 - 9T08052A5100DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100DBHFT-ND.
RES 510 OHM 1/8W 1% SMD 0805 - 9T08052A5100FBHFT
Order 'res 510 ohm 1/8w 1% smd 0805 - 9T08052A5100FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100FBHFT-ND.
RES 51.0 OHM 1/8W .25% SMD 0805 - 9T08052A51R0CAHFT
Order 'res 51.0 ohm 1/8w .25% smd 0805 - 9T08052A51R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0CAHFT-ND.
RES 51.0 OHM 1/8W .25% SMD 0805 - 9T08052A51R0CBHFT
Order 'res 51.0 ohm 1/8w .25% smd 0805 - 9T08052A51R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0CBHFT-ND.
RES 51.0 OHM 1/8W .5% SMD 0805 - 9T08052A51R0DAHFT
Order 'res 51.0 ohm 1/8w .5% smd 0805 - 9T08052A51R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0DAHFT-ND.
RES 51.0 OHM 1/8W .5% SMD 0805 - 9T08052A51R0DBHFT
Order 'res 51.0 ohm 1/8w .5% smd 0805 - 9T08052A51R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0DBHFT-ND.
RES 51.0 OHM 1/8W 1% SMD 0805 - 9T08052A51R0FBHFT
Order 'res 51.0 ohm 1/8w 1% smd 0805 - 9T08052A51R0FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0FBHFT-ND.
RES 510 OHM 1/8W .25% SMD 0805 - RT0805CRD07510RL
Order 'res 510 ohm 1/8w .25% smd 0805 - RT0805CRD07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07510RL-ND.
RES 51.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0751RL
Order 'res 51.0 ohm 1/8w .25% smd 0805 - RT0805CRD0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0751RL-ND.
Send this link via E-Mail
Help With This Screen
