4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D4991BP500
RES 4.99K OHM 1/8W .1% SMD 0805 - MCU08050D4991BP500
| Digi-Key Part Number | 2312 256 74992-ND |
5000 |
.15120 |
Extended Price
756.00 |
| Manufacturer Part Number | MCU08050D4991BP500 | |||
| Description | RES 4.99K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCU08050D4991BP500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 4.99K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCU08050D4991BP500 MCU08050D4991BP500 2312 256 74992 ND 2312 256 74992ND 2312 256 74992 |
MCU08050D4991BP500 Specification Sheet
RES 4.99K OHM 1/8W .1% SMD 0805 - MCU08050D4991BP500 (2312 256 74992-ND)
Related parts 4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D4991BP500499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805499KFKEA
Order 'res 499k ohm 1/8w 1% 0805 smd - CRCW0805499KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-499KCCT-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054K99FKEA
Order 'res 4.99k ohm 1/8w 1% 0805 smd - CRCW08054K99FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.99KCCT-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080549K9FKEA
Order 'res 49.9k ohm 1/8w 1% 0805 smd - CRCW080549K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-49.9KCCT-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080549K9FKEA
Order 'res 49.9k ohm 1/8w 1% 0805 smd - CRCW080549K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-49.9KCDKR-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054K99FKEA
Order 'res 4.99k ohm 1/8w 1% 0805 smd - CRCW08054K99FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.99KCDKR-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805499KFKEA
Order 'res 499k ohm 1/8w 1% 0805 smd - CRCW0805499KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-499KCDKR-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805499KFKEA
Order 'res 499k ohm 1/8w 1% 0805 smd - CRCW0805499KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-499KCTR-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K99FKEA
Order 'res 4.99k ohm 1/8w 1% 0805 smd - CRCW08054K99FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.99KCTR-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080549K9FKEA
Order 'res 49.9k ohm 1/8w 1% 0805 smd - CRCW080549K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-49.9KCTR-ND.
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805499KFKTA
Order 'res 499k ohm 1/8w 1% 0805 smd - CRCW0805499KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805499KFKTA-ND.
49.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080549K9FKTA
Order 'res 49.9k ohm 1/8w 1% 0805 smd - CRCW080549K9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080549K9FKTA-ND.
4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K99FKTA
Order 'res 4.99k ohm 1/8w 1% 0805 smd - CRCW08054K99FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K99FKTA-ND.
0.05 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL0805R0500FEA
Order 'res .05 ohm 1/8w 1% 0805 smd - WSL0805R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.05DKR-ND.
0.015 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.015DKR-ND.
0.01 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.01DKR-ND.
Options for 4.99K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/BC Components MCU08050D4991BP500
Send this link via E-Mail
Help With This Screen
