CABINET WALL MOUNT 8" X 8" X 4" - WM-5510 - Boxes, Enclosures, Racks
Metal, Steel Wall Mount Box Boxes, Enclosures, Rack Bud Industries Cabinet WM-5510
| Digi-Key Part Number | WM-5510-ND |
1 |
60.70000 |
Extended Price
60.70 |
| Manufacturer Part Number | WM-5510 | |||
| Description | CABINET WALL MOUNT 8" X 8" X 4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WM-5510 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | White |
| Design | Hinged Door |
| Features | Wall Mount |
| Material | Metal, Steel |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4" L x 8" W x 8" H (101.6mm x 203.2mm x 203.2mm) |
| Thickness | 20 Gauge |
| Weight | 3.0 lbs (1.36kg) |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WM 5510 WM5510 |
WM-5510 Specification Sheet
CABINET WALL MOUNT 8" X 8" X 4" - WM-5510 (WM-5510-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Wall Mount Box Boxes, Enclosures, Rack Bud Industries Cabinet WM-5510CABINET WALL MOUNT 8" X 8" X 4" - WM-5510
Order 'cabinet wall mount 8" x 8" x 4" - WM-5510' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WM-5510-ND.
CABINET WALL MOUNT 8" X 10" X 4" - WM-5511
Order 'cabinet wall mount 8" x 10" x 4" - WM-5511' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WM-5511-ND.
CABINET WALL MOUNT 10" X 10"X 5" - WM-5513
Order 'cabinet wall mount 10" x 10"x 5" - WM-5513' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WM-5513-ND.
CABINET WALL MOUNT 10" X 12" X4" - WM-5512
Order 'cabinet wall mount 10" x 12" x4" - WM-5512' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WM-5512-ND.
CABINET WALL MOUNT 12" X 12" X6" - WM-5514
Order 'cabinet wall mount 12" x 12" x6" - WM-5514' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WM-5514-ND.
CABINET WALL MOUNT 25" X 12" - WM-5601
Order 'cabinet wall mount 25" x 12" - WM-5601' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1624-ND.
CABINET WALL MOUNT 51.34" X 12" - WM-5606
Order 'cabinet wall mount 51.34" x 12" - WM-5606' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1625-ND.
CABINET WALL MOUNT 25" X 17.9" - WM-5611
Order 'cabinet wall mount 25" x 17.9" - WM-5611' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1626-ND.
CABINET WALL MOUNT 51.34"X17.9" - WM-5616
Order 'cabinet wall mount 51.34"x17.9" - WM-5616' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1627-ND.
BRACKET HINGED WALL MOUNT - HWB-1790
Order 'bracket hinged wall mount - HWB-1790' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HWB-1790-ND.
BRACKET HINGED WALL MOUNT - HWB-1792
Order 'bracket hinged wall mount - HWB-1792' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HWB-1792-ND.
RACK WALL MOUNT RELAY 42" X 19" - WRR-2242
Order 'rack wall mount relay 42" x 19" - WRR-2242' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2242-ND.
RACK WALL MOUNT RELAY 42" X 19" - WRR-2243
Order 'rack wall mount relay 42" x 19" - WRR-2243' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2243-ND.
RACK WALL MOUNT RELAY 42" X 19" - WRR-2244
Order 'rack wall mount relay 42" x 19" - WRR-2244' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2244-ND.
RACK WALL MOUNT 75.25" X 19" - WRR-2264
Order 'rack wall mount 75.25" x 19" - WRR-2264' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number WRR-2264-ND.
Options for Metal, Steel Wall Mount Box Boxes, Enclosures, Rack Bud Industries Cabinet WM-5510
Send this link via E-Mail
Help With This Screen
