RES 31.6K OHM 1/8W .1% SMD 0805 - MCU08050D3162BP500 - Resistors
| Digi-Key Part Number | 2312 256 73163-ND |
5000 |
.15120 |
Extended Price
756.00 |
| Manufacturer Part Number | MCU08050D3162BP500 | |||
| Description | RES 31.6K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCU08050D3162BP500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 31.6K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCU08050D3162BP500 MCU08050D3162BP500 2312 256 73163 ND 2312 256 73163ND 2312 256 73163 |
MCU08050D3162BP500 Specification Sheet
RES 31.6K OHM 1/8W .1% SMD 0805 - MCU08050D3162BP500 (2312 256 73163-ND) - Resistors
Related parts Resistors :RES 3.16K OHM 1/8W .1% SMD 0805 - MCU08050D3161BP500
Order 'res 3.16k ohm 1/8w .1% smd 0805 - MCU08050D3161BP500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 73162-ND.
RES 31.6K OHM 1/8W .1% SMD 0805 - MCU08050D3162BP500
Order 'res 31.6k ohm 1/8w .1% smd 0805 - MCU08050D3162BP500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 73163-ND.
RES 3.16K OHM 1/8W .1% SMD 1206 - MCA12060D3161BP500
Order 'res 3.16k ohm 1/8w .1% smd 1206 - MCA12060D3161BP500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 73162-ND.
RES 31.6K OHM 1/8W .1% SMD 1206 - MCA12060D3162BP500
Order 'res 31.6k ohm 1/8w .1% smd 1206 - MCA12060D3162BP500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 73163-ND.
RES 3.16K OHM 1/10W .1% SMD 0603 - MCT06030D3161BP500
Order 'res 3.16k ohm 1/10w .1% smd 0603 - MCT06030D3161BP500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 73162-ND.
RES 31.6K OHM 1/10W .1% SMD 0603 - MCT06030D3162BP500
Order 'res 31.6k ohm 1/10w .1% smd 0603 - MCT06030D3162BP500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 73163-ND.
RES 3.16K OHM 1/16W 1% SMD 0402 - MCS04020C3161FE000
Order 'res 3.16k ohm 1/16w 1% smd 0402 - MCS04020C3161FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 13162-ND.
RES 31.6K OHM 1/16W 1% SMD 0402 - MCS04020C3162FE000
Order 'res 31.6k ohm 1/16w 1% smd 0402 - MCS04020C3162FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number MCS04020C3162FE000-ND.
RES 316K OHM 1/16W 1% SMD 0402 - MCS04020C3163FE000
Order 'res 316k ohm 1/16w 1% smd 0402 - MCS04020C3163FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 13164-ND.
RES 316K OHM METAL FILM .50W 1% - SFR16S0003163FR500
Order 'res 316k ohm metal film .50w 1% - SFR16S0003163FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED316K0F12AF5-ND.
RES 31.6K OHM METAL FILM .50W 1% - SFR16S0003162FR500
Order 'res 31.6k ohm metal film .50w 1% - SFR16S0003162FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED31K60F12AF5-ND.
RES 3.16K OHM METAL FILM .50W 1% - SFR16S0003161FR500
Order 'res 3.16k ohm metal film .50w 1% - SFR16S0003161FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED3K160F12AF5-ND.
RES 316K OHM METAL FILM .40W 1% - SFR2500003163FR500
Order 'res 316k ohm metal film .40w 1% - SFR2500003163FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED316K0F12AF5-ND.
RES 31.6K OHM METAL FILM .60W 1% - MRS25000C3162FRP00
Order 'res 31.6k ohm metal film .60w 1% - MRS25000C3162FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC31K60F12AF5-ND.
RES 3.16K OHM METALFILM .40W 1% - MBA02040C3161FRP00
Order 'res 3.16k ohm metalfilm .40w 1% - MBA02040C3161FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.16KXCT-ND.
Send this link via E-Mail
Help With This Screen
