RES 130 OHM 1/8W .1% SMD 0805 - 2312 256 71301
| Digi-Key Part Number | 2312 256 71301-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 2312 256 71301 | |||
| Description | RES 130 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2312 256 71301 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2312 256 71301 2312 256 71301 |
2312 256 71301 Specification Sheet
RES 130 OHM 1/8W .1% SMD 0805 - 2312 256 71301 (2312 256 71301-ND)
Related parts:RES 100 OHM 1/8W .1% SMD 0805 - 2312 256 71001
Order 'res 100 ohm 1/8w .1% smd 0805 - 2312 256 71001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71001-ND.
RES 1.00K OHM 1/8W .1% SMD 0805 - 2312 256 71002
Order 'res 1.00k ohm 1/8w .1% smd 0805 - 2312 256 71002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71002-ND.
RES 10.0K OHM 1/8W .1% SMD 0805 - 2312 256 71003
Order 'res 10.0k ohm 1/8w .1% smd 0805 - 2312 256 71003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71003-ND.
RES 100K OHM 1/8W .1% SMD 0805 - 2312 256 71004
Order 'res 100k ohm 1/8w .1% smd 0805 - 2312 256 71004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71004-ND.
RES 102 OHM 1/8W .1% SMD 0805 - 2312 256 71021
Order 'res 102 ohm 1/8w .1% smd 0805 - 2312 256 71021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71021-ND.
RES 1.02K OHM 1/8W .1% SMD 0805 - 2312 256 71022
Order 'res 1.02k ohm 1/8w .1% smd 0805 - 2312 256 71022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71022-ND.
RES 10.2K OHM 1/8W .1% SMD 0805 - 2312 256 71023
Order 'res 10.2k ohm 1/8w .1% smd 0805 - 2312 256 71023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71023-ND.
RES 105 OHM 1/8W .1% SMD 0805 - 2312 256 71051
Order 'res 105 ohm 1/8w .1% smd 0805 - 2312 256 71051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71051-ND.
RES 1.05K OHM 1/8W .1% SMD 0805 - 2312 256 71052
Order 'res 1.05k ohm 1/8w .1% smd 0805 - 2312 256 71052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71052-ND.
RES 10.5K OHM 1/8W .1% SMD 0805 - 2312 256 71053
Order 'res 10.5k ohm 1/8w .1% smd 0805 - 2312 256 71053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71053-ND.
RES 107 OHM 1/8W .1% SMD 0805 - 2312 256 71071
Order 'res 107 ohm 1/8w .1% smd 0805 - 2312 256 71071' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71071-ND.
RES 1.07K OHM 1/8W .1% SMD 0805 - 2312 256 71072
Order 'res 1.07k ohm 1/8w .1% smd 0805 - 2312 256 71072' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71072-ND.
RES 10.7K OHM 1/8W .1% SMD 0805 - 2312 256 71073
Order 'res 10.7k ohm 1/8w .1% smd 0805 - 2312 256 71073' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71073-ND.
RES 110 OHM 1/8W .1% SMD 0805 - 2312 256 71101
Order 'res 110 ohm 1/8w .1% smd 0805 - 2312 256 71101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71101-ND.
RES 1.10K OHM 1/8W .1% SMD 0805 - 2312 256 71102
Order 'res 1.10k ohm 1/8w .1% smd 0805 - 2312 256 71102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71102-ND.
Send this link via E-Mail
Help With This Screen