CAP .0015UF 1250V METAL POLYPRO - ECW-H12152JV - Capacitors
| Digi-Key Part Number | P10472-ND |
1 10 100 1000 5000 10000 |
.82000 .70700 .55370 .35340 .32984 .30628 |
Extended Price
0.82 7.07 55.37 353.40 1649.20 3062.80 |
| Manufacturer Part Number | ECW-H12152JV | |||
| Description | CAP .0015UF 1250V METAL POLYPRO | |||
| Quantity Available | 451 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-H12152JV |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 1250V (1.25 kV) |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -25°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW H12152JV ECWH12152JV P10472 ND P10472ND P10472 |
ECW-H12152JV Specification Sheet
CAP .0015UF 1250V METAL POLYPRO - ECW-H12152JV (P10472-ND) - Capacitors
Related parts Capacitors :CAP .0015UF 1250V METAL POLYPRO - ECW-H12152JV
Order 'cap .0015uf 1250v metal polypro - ECW-H12152JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10472-ND.
CAP .001UF 1250V METAL POLYPRO - ECW-H12102JV
Order 'cap .001uf 1250v metal polypro - ECW-H12102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10470-ND.
CAP .0012UF 1250V METAL POLYPRO - ECW-H12122JV
Order 'cap .0012uf 1250v metal polypro - ECW-H12122JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10471-ND.
CAP .0018UF 1250V METAL POLYPRO - ECW-H12182JV
Order 'cap .0018uf 1250v metal polypro - ECW-H12182JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10473-ND.
CAP .0022UF 1250V METAL POLYPRO - ECW-H12222JV
Order 'cap .0022uf 1250v metal polypro - ECW-H12222JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10474-ND.
CAP .0027UF 1250V METAL POLYPRO - ECW-H12272JV
Order 'cap .0027uf 1250v metal polypro - ECW-H12272JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10475-ND.
CAP .0033UF 1250V METAL POLYPRO - ECW-H12332JV
Order 'cap .0033uf 1250v metal polypro - ECW-H12332JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10476-ND.
CAP .0039UF 1250V METAL POLYPRO - ECW-H12392JV
Order 'cap .0039uf 1250v metal polypro - ECW-H12392JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10477-ND.
CAP .0047UF 1250V METAL POLYPRO - ECW-H12472JV
Order 'cap .0047uf 1250v metal polypro - ECW-H12472JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10478-ND.
CAP .0056UF 1250V METAL POLYPRO - ECW-H12562JV
Order 'cap .0056uf 1250v metal polypro - ECW-H12562JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10479-ND.
CAP .0068UF 1250V METAL POLYPRO - ECW-H12682JV
Order 'cap .0068uf 1250v metal polypro - ECW-H12682JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10480-ND.
CAP .0082UF 1250V METAL POLYPRO - ECW-H12822JV
Order 'cap .0082uf 1250v metal polypro - ECW-H12822JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10481-ND.
CAP .01UF 1250V METAL POLYPRO - ECW-H12103JV
Order 'cap .01uf 1250v metal polypro - ECW-H12103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10482-ND.
CAP .012UF 1250V METAL POLYPRO - ECW-H12123JV
Order 'cap .012uf 1250v metal polypro - ECW-H12123JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10483-ND.
CAP .015UF 1250V METAL POLYPRO - ECW-H12153JV
Order 'cap .015uf 1250v metal polypro - ECW-H12153JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10484-ND.
Send this link via E-Mail
Help With This Screen
