Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.00K OHM 1/8W .1% SMD 0805 - 2312 256 71002

Digi-Key Part Number 2312 256 71002-ND
Price Break
5000
Unit Price
.24000
Extended Price
1200.00
Manufacturer Part Number2312 256 71002
DescriptionRES 1.00K OHM 1/8W .1% SMD 0805
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2312 256 71002
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2312 256 71002
2312 256 71002

2312 256 71002 Specification Sheet

Image of RES 1.00K OHM 1/8W .1% SMD 0805 - 2312 256 71002

RES 1.00K OHM 1/8W .1% SMD 0805 - 2312 256 71002 (2312 256 71002-ND)

Related parts:
RES 100 OHM 1/8W .1% SMD 0805 - 2312 256 71001
 Order 'res 100 ohm 1/8w .1% smd 0805 - 2312 256 71001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71001-ND.
RES 1.00K OHM 1/8W .1% SMD 0805 - 2312 256 71002
 Order 'res 1.00k ohm 1/8w .1% smd 0805 - 2312 256 71002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71002-ND.
RES 10.0K OHM 1/8W .1% SMD 0805 - 2312 256 71003
 Order 'res 10.0k ohm 1/8w .1% smd 0805 - 2312 256 71003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71003-ND.
RES 100K OHM 1/8W .1% SMD 0805 - 2312 256 71004
 Order 'res 100k ohm 1/8w .1% smd 0805 - 2312 256 71004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71004-ND.
RES 102 OHM 1/8W .1% SMD 0805 - 2312 256 71021
 Order 'res 102 ohm 1/8w .1% smd 0805 - 2312 256 71021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71021-ND.
RES 1.02K OHM 1/8W .1% SMD 0805 - 2312 256 71022
 Order 'res 1.02k ohm 1/8w .1% smd 0805 - 2312 256 71022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71022-ND.
RES 10.2K OHM 1/8W .1% SMD 0805 - 2312 256 71023
 Order 'res 10.2k ohm 1/8w .1% smd 0805 - 2312 256 71023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71023-ND.
RES 105 OHM 1/8W .1% SMD 0805 - 2312 256 71051
 Order 'res 105 ohm 1/8w .1% smd 0805 - 2312 256 71051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71051-ND.
RES 1.05K OHM 1/8W .1% SMD 0805 - 2312 256 71052
 Order 'res 1.05k ohm 1/8w .1% smd 0805 - 2312 256 71052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71052-ND.
RES 10.5K OHM 1/8W .1% SMD 0805 - 2312 256 71053
 Order 'res 10.5k ohm 1/8w .1% smd 0805 - 2312 256 71053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71053-ND.
RES 107 OHM 1/8W .1% SMD 0805 - 2312 256 71071
 Order 'res 107 ohm 1/8w .1% smd 0805 - 2312 256 71071' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71071-ND.
RES 1.07K OHM 1/8W .1% SMD 0805 - 2312 256 71072
 Order 'res 1.07k ohm 1/8w .1% smd 0805 - 2312 256 71072' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71072-ND.
RES 10.7K OHM 1/8W .1% SMD 0805 - 2312 256 71073
 Order 'res 10.7k ohm 1/8w .1% smd 0805 - 2312 256 71073' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71073-ND.
RES 110 OHM 1/8W .1% SMD 0805 - 2312 256 71101
 Order 'res 110 ohm 1/8w .1% smd 0805 - 2312 256 71101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71101-ND.
RES 1.10K OHM 1/8W .1% SMD 0805 - 2312 256 71102
 Order 'res 1.10k ohm 1/8w .1% smd 0805 - 2312 256 71102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71102-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.00K OHM 1/4W 1% METAL FILM - MFR-25FBF-1K00 Next: RES 1.00K OHM 1/8W .1% SMD 0805 - 9T08052A1001BAHFT