RES 698 OHM 1/10W .1% SMD 0603 - 2312 216 76981
| Digi-Key Part Number | 2312 216 76981-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 2312 216 76981 | |||
| Description | RES 698 OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2312 216 76981 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 698 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2312 216 76981 2312 216 76981 |
2312 216 76981 Specification Sheet
RES 698 OHM 1/10W .1% SMD 0603 - 2312 216 76981 (2312 216 76981-ND)
Related parts:RES 100 OHM 1/10W .1% SMD 0603 - 2312 216 71001
Order 'res 100 ohm 1/10w .1% smd 0603 - 2312 216 71001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71001-ND.
RES 1.00K OHM 1/10W .1% SMD 0603 - 2312 216 71002
Order 'res 1.00k ohm 1/10w .1% smd 0603 - 2312 216 71002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71002-ND.
RES 10.0K OHM 1/10W .1% SMD 0603 - 2312 216 71003
Order 'res 10.0k ohm 1/10w .1% smd 0603 - 2312 216 71003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71003-ND.
RES 100K OHM 1/10W .1% SMD 0603 - 2312 216 71004
Order 'res 100k ohm 1/10w .1% smd 0603 - 2312 216 71004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71004-ND.
RES 102 OHM 1/10W .1% SMD 0603 - 2312 216 71021
Order 'res 102 ohm 1/10w .1% smd 0603 - 2312 216 71021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71021-ND.
RES 1.02K OHM 1/10W .1% SMD 0603 - 2312 216 71022
Order 'res 1.02k ohm 1/10w .1% smd 0603 - 2312 216 71022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71022-ND.
RES 10.2K OHM 1/10W .1% SMD 0603 - 2312 216 71023
Order 'res 10.2k ohm 1/10w .1% smd 0603 - 2312 216 71023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71023-ND.
RES 105 OHM 1/10W .1% SMD 0603 - 2312 216 71051
Order 'res 105 ohm 1/10w .1% smd 0603 - 2312 216 71051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71051-ND.
RES 1.05K OHM 1/10W .1% SMD 0603 - 2312 216 71052
Order 'res 1.05k ohm 1/10w .1% smd 0603 - 2312 216 71052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71052-ND.
RES 10.5K OHM 1/10W .1% SMD 0603 - 2312 216 71053
Order 'res 10.5k ohm 1/10w .1% smd 0603 - 2312 216 71053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71053-ND.
RES 107 OHM 1/10W .1% SMD 0603 - 2312 216 71071
Order 'res 107 ohm 1/10w .1% smd 0603 - 2312 216 71071' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71071-ND.
RES 1.07K OHM 1/10W .1% SMD 0603 - 2312 216 71072
Order 'res 1.07k ohm 1/10w .1% smd 0603 - 2312 216 71072' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71072-ND.
RES 10.7K OHM 1/10W .1% SMD 0603 - 2312 216 71073
Order 'res 10.7k ohm 1/10w .1% smd 0603 - 2312 216 71073' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71073-ND.
RES 110 OHM 1/10W .1% SMD 0603 - 2312 216 71101
Order 'res 110 ohm 1/10w .1% smd 0603 - 2312 216 71101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71101-ND.
RES 1.10K OHM 1/10W .1% SMD 0603 - 2312 216 71102
Order 'res 1.10k ohm 1/10w .1% smd 0603 - 2312 216 71102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71102-ND.
Send this link via E-Mail
Help With This Screen