Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.32K OHM 1/10W .1% SMD 0603 - 2312 216 74322 - Resistors

Digi-Key Part Number 2312 216 74322-ND
Price Break
5000
Unit Price
.24000
Extended Price
1200.00
Manufacturer Part Number2312 216 74322
DescriptionRES 4.32K OHM 1/10W .1% SMD 0603
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2312 216 74322
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms4.32K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2312 216 74322
2312 216 74322

2312 216 74322 Specification Sheet

Image of RES 4.32K OHM 1/10W .1% SMD 0603 - 2312 216 74322

RES 4.32K OHM 1/10W .1% SMD 0603 - 2312 216 74322 (2312 216 74322-ND) - Resistors

Related parts Resistors:
RES 100 OHM 1/10W .1% SMD 0603 - 2312 216 71001
 Order 'res 100 ohm 1/10w .1% smd 0603 - 2312 216 71001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71001-ND.
RES 1.00K OHM 1/10W .1% SMD 0603 - 2312 216 71002
 Order 'res 1.00k ohm 1/10w .1% smd 0603 - 2312 216 71002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71002-ND.
RES 10.0K OHM 1/10W .1% SMD 0603 - 2312 216 71003
 Order 'res 10.0k ohm 1/10w .1% smd 0603 - 2312 216 71003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71003-ND.
RES 100K OHM 1/10W .1% SMD 0603 - 2312 216 71004
 Order 'res 100k ohm 1/10w .1% smd 0603 - 2312 216 71004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71004-ND.
RES 102 OHM 1/10W .1% SMD 0603 - 2312 216 71021
 Order 'res 102 ohm 1/10w .1% smd 0603 - 2312 216 71021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71021-ND.
RES 1.02K OHM 1/10W .1% SMD 0603 - 2312 216 71022
 Order 'res 1.02k ohm 1/10w .1% smd 0603 - 2312 216 71022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71022-ND.
RES 10.2K OHM 1/10W .1% SMD 0603 - 2312 216 71023
 Order 'res 10.2k ohm 1/10w .1% smd 0603 - 2312 216 71023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71023-ND.
RES 105 OHM 1/10W .1% SMD 0603 - 2312 216 71051
 Order 'res 105 ohm 1/10w .1% smd 0603 - 2312 216 71051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71051-ND.
RES 1.05K OHM 1/10W .1% SMD 0603 - 2312 216 71052
 Order 'res 1.05k ohm 1/10w .1% smd 0603 - 2312 216 71052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71052-ND.
RES 10.5K OHM 1/10W .1% SMD 0603 - 2312 216 71053
 Order 'res 10.5k ohm 1/10w .1% smd 0603 - 2312 216 71053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71053-ND.
RES 107 OHM 1/10W .1% SMD 0603 - 2312 216 71071
 Order 'res 107 ohm 1/10w .1% smd 0603 - 2312 216 71071' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71071-ND.
RES 1.07K OHM 1/10W .1% SMD 0603 - 2312 216 71072
 Order 'res 1.07k ohm 1/10w .1% smd 0603 - 2312 216 71072' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71072-ND.
RES 10.7K OHM 1/10W .1% SMD 0603 - 2312 216 71073
 Order 'res 10.7k ohm 1/10w .1% smd 0603 - 2312 216 71073' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71073-ND.
RES 110 OHM 1/10W .1% SMD 0603 - 2312 216 71101
 Order 'res 110 ohm 1/10w .1% smd 0603 - 2312 216 71101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71101-ND.
RES 1.10K OHM 1/10W .1% SMD 0603 - 2312 216 71102
 Order 'res 1.10k ohm 1/10w .1% smd 0603 - 2312 216 71102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71102-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.32K OHM 1/10W .1% 0805 SMD - RR1220P-4321-B-M-T5 Next: RES 4.32K OHM 1/10W .1% SMD 0603 - 9T06031A4321BAHFT