Keywords:





CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ

Digi-Key Part Number P1035-ND
Price Break
10
100
1000
5000
10000
Unit Price
.15100
.12600
.07500
.07000
.06500
Extended Price
1.51
12.60
75.00
350.00
650.00
Manufacturer Part NumberECQ-M2332KZ
DescriptionCAPACITOR .0033UF 200V M SERIES
Quantity Available 10150
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECQ-M2332KZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 200V
Tolerance±10%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.217" (5.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ M2332KZ
ECQM2332KZ
P1035 ND
P1035ND
P1035

ECQ-M2332KZ Specification Sheet

Image of CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ

CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ (P1035-ND)

Related parts :
CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ
 Order 'capacitor .0033uf 200v m series - ECQ-M2332KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1035-ND.
CAPACITOR .001UF 200V M SERIES - ECQ-M2102KZ
 Order 'capacitor .001uf 200v m series - ECQ-M2102KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1029-ND.
CAPACITOR .0012UF 200V M SERIES - ECQ-M2122KZ
 Order 'capacitor .0012uf 200v m series - ECQ-M2122KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1030-ND.
CAPACITOR .0015UF 200V M SERIES - ECQ-M2152KZ
 Order 'capacitor .0015uf 200v m series - ECQ-M2152KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1031-ND.
CAPACITOR .0018UF 200V M SERIES - ECQ-M2182KZ
 Order 'capacitor .0018uf 200v m series - ECQ-M2182KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1032-ND.
CAPACITOR .0022UF 200V M SERIES - ECQ-M2222KZ
 Order 'capacitor .0022uf 200v m series - ECQ-M2222KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1033-ND.
CAPACITOR .0027UF 200V M SERIES - ECQ-M2272KZ
 Order 'capacitor .0027uf 200v m series - ECQ-M2272KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1034-ND.
CAPACITOR .0039UF 200V M SERIES - ECQ-M2392KZ
 Order 'capacitor .0039uf 200v m series - ECQ-M2392KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1036-ND.
CAPACITOR .0047UF 200V M SERIES - ECQ-M2472KZ
 Order 'capacitor .0047uf 200v m series - ECQ-M2472KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1037-ND.
CAPACITOR .0056UF 200V M SERIES - ECQ-M2562KZ
 Order 'capacitor .0056uf 200v m series - ECQ-M2562KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1038-ND.
CAPACITOR .0068UF 200V M SERIES - ECQ-M2682KZ
 Order 'capacitor .0068uf 200v m series - ECQ-M2682KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1039-ND.
CAPACITOR .0082UF 200V M SERIES - ECQ-M2822KZ
 Order 'capacitor .0082uf 200v m series - ECQ-M2822KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1040-ND.
CAPACITOR .01UF 200V M SERIES - ECQ-M2103KZ
 Order 'capacitor .01uf 200v m series - ECQ-M2103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1041-ND.
CAPACITOR .012UF 200V M SERIES - ECQ-M2123KZ
 Order 'capacitor .012uf 200v m series - ECQ-M2123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1042-ND.
CAPACITOR .015UF 200V M SERIES - ECQ-M2153KZ
 Order 'capacitor .015uf 200v m series - ECQ-M2153KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1043-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR .0027UF UV BOX TYPE - ECQ-U2A272MV Next: CAPACITOR .0033UF 400V M SERIES - ECQ-M4332KZ
CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ