CAPACITOR .0027UF 200V M SERIES - ECQ-M2272KZ - Capacitors
2700pF Film Capacitor Panasonic - ECG Radial 200V ECQ-M2272KZ
| Digi-Key Part Number | P1034-ND |
10 100 1000 5000 10000 |
.14500 .12080 .07200 .06700 .06300 |
Extended Price
1.45 12.08 72.00 335.00 630.00 |
| Manufacturer Part Number | ECQ-M2272KZ | |||
| Description | CAPACITOR .0027UF 200V M SERIES | |||
| Quantity Available | 6950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-M2272KZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.217" (5.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ M2272KZ ECQM2272KZ P1034 ND P1034ND P1034 |
ECQ-M2272KZ Specification Sheet
CAPACITOR .0027UF 200V M SERIES - ECQ-M2272KZ (P1034-ND) - Capacitors
Related parts 2700pF Film Capacitor Panasonic - ECG Radial 200V ECQ-M2272KZCAPACITOR .0027UF 200V M SERIES - ECQ-M2272KZ
Order 'capacitor .0027uf 200v m series - ECQ-M2272KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1034-ND.
CAPACITOR .001UF 200V M SERIES - ECQ-M2102KZ
Order 'capacitor .001uf 200v m series - ECQ-M2102KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1029-ND.
CAPACITOR .0012UF 200V M SERIES - ECQ-M2122KZ
Order 'capacitor .0012uf 200v m series - ECQ-M2122KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1030-ND.
CAPACITOR .0015UF 200V M SERIES - ECQ-M2152KZ
Order 'capacitor .0015uf 200v m series - ECQ-M2152KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1031-ND.
CAPACITOR .0018UF 200V M SERIES - ECQ-M2182KZ
Order 'capacitor .0018uf 200v m series - ECQ-M2182KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1032-ND.
CAPACITOR .0022UF 200V M SERIES - ECQ-M2222KZ
Order 'capacitor .0022uf 200v m series - ECQ-M2222KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1033-ND.
CAPACITOR .0033UF 200V M SERIES - ECQ-M2332KZ
Order 'capacitor .0033uf 200v m series - ECQ-M2332KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1035-ND.
CAPACITOR .0039UF 200V M SERIES - ECQ-M2392KZ
Order 'capacitor .0039uf 200v m series - ECQ-M2392KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1036-ND.
CAPACITOR .0047UF 200V M SERIES - ECQ-M2472KZ
Order 'capacitor .0047uf 200v m series - ECQ-M2472KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1037-ND.
CAPACITOR .0056UF 200V M SERIES - ECQ-M2562KZ
Order 'capacitor .0056uf 200v m series - ECQ-M2562KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1038-ND.
CAPACITOR .0068UF 200V M SERIES - ECQ-M2682KZ
Order 'capacitor .0068uf 200v m series - ECQ-M2682KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1039-ND.
CAPACITOR .0082UF 200V M SERIES - ECQ-M2822KZ
Order 'capacitor .0082uf 200v m series - ECQ-M2822KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1040-ND.
CAPACITOR .01UF 200V M SERIES - ECQ-M2103KZ
Order 'capacitor .01uf 200v m series - ECQ-M2103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1041-ND.
CAPACITOR .012UF 200V M SERIES - ECQ-M2123KZ
Order 'capacitor .012uf 200v m series - ECQ-M2123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1042-ND.
CAPACITOR .015UF 200V M SERIES - ECQ-M2153KZ
Order 'capacitor .015uf 200v m series - ECQ-M2153KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1043-ND.
Options for 2700pF Film Capacitor Panasonic - ECG Radial 200V ECQ-M2272KZ
Send this link via E-Mail
Help With This Screen
