.27UF/630VDC METAL POLY CAP - ECQ-E6274KF
| Digi-Key Part Number | EF6274-ND |
1 10 100 500 1000 5000 10000 25000 |
.85000 .64000 .47970 .34112 .28400 .27300 .26700 .25600 |
Extended Price
0.85 6.40 47.97 170.56 284.00 1365.00 2670.00 6400.00 |
| Manufacturer Part Number | ECQ-E6274KF | |||
| Description | .27UF/630VDC METAL POLY CAP | |||
| Quantity Available | 1659 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E6274KF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.270 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 22.500 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 26.000 mm [Typ] |
| Height | 16.500 mm [Max] |
| Thickness | 7.0000 mm [Max] |
| Packaging | Bulk |
| d. | 0.800 mm [Typ] |
| F | 22.500 mm [Typ] |
| G | 1.000 mm [Max] |
| H | 16.500 mm [Max] |
| L | 26.000 mm [Max] |
| T | 7.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E6274KF ECQE6274KF EF6274 ND EF6274ND EF6274 |
ECQ-E6274KF Specification Sheet
.27UF/630VDC METAL POLY CAP - ECQ-E6274KF (EF6274-ND)
Related parts:.27UF/630VDC METAL POLY CAP - ECQ-E6274KF
Order '.27uf/630vdc metal poly cap - ECQ-E6274KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF6274-ND.
.27UF/630VDC METAL POLY CAP - ECQ-E6274KZ
Order '.27uf/630vdc metal poly cap - ECQ-E6274KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6274-ND.
.27UF/100VDC METAL POLY CAP - ECQ-E1274KZ
Order '.27uf/100vdc metal poly cap - ECQ-E1274KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1274-ND.
2.7UF/100VDC METAL POLY CAP - ECQ-E1275KZ
Order '2.7uf/100vdc metal poly cap - ECQ-E1275KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E1275-ND.
.27UF/400VDC METAL POLY CAP - ECQ-E4274KZ
Order '.27uf/400vdc metal poly cap - ECQ-E4274KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4274-ND.
.01UF/630VDC METAL POLY CAP - ECQ-E6103KZ
Order '.01uf/630vdc metal poly cap - ECQ-E6103KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6103-ND.
.10UF/630VDC METAL POLY CAP - ECQ-E6104KZ
Order '.10uf/630vdc metal poly cap - ECQ-E6104KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6104-ND.
1.0UF/630VDC METAL POLY CAP - ECQ-E6105KZ
Order '1.0uf/630vdc metal poly cap - ECQ-E6105KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6105-ND.
.12UF/630VDC METAL POLY CAP - ECQ-E6124KZ
Order '.12uf/630vdc metal poly cap - ECQ-E6124KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6124-ND.
1.2UF/630VDC METAL POLY CAP - ECQ-E6125KZ
Order '1.2uf/630vdc metal poly cap - ECQ-E6125KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6125-ND.
.015UF/630VDC METAL POLY CAP - ECQ-E6153KZ
Order '.015uf/630vdc metal poly cap - ECQ-E6153KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6153-ND.
.15UF/630VDC METAL POLY CAP - ECQ-E6154KZ
Order '.15uf/630vdc metal poly cap - ECQ-E6154KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6154-ND.
1.5UF/630VDC METAL POLY CAP - ECQ-E6155KZ
Order '1.5uf/630vdc metal poly cap - ECQ-E6155KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6155-ND.
.018UF/630VDC METAL POLY CAP - ECQ-E6183KZ
Order '.018uf/630vdc metal poly cap - ECQ-E6183KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6183-ND.
.18UF/630VDC METAL POLY CAP - ECQ-E6184KZ
Order '.18uf/630vdc metal poly cap - ECQ-E6184KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E6184-ND.
Send this link via E-Mail
Help With This Screen