.68 UF/400VDC METAL POLY CAP - ECQ-E4684KF
| Digi-Key Part Number | EF4684-ND |
1 10 100 500 1000 5000 10000 25000 |
.77000 .57700 .43290 .30784 .25600 .24600 .24100 .23100 |
Extended Price
0.77 5.77 43.29 153.92 256.00 1230.00 2410.00 5775.00 |
| Manufacturer Part Number | ECQ-E4684KF | |||
| Description | .68 UF/400VDC METAL POLY CAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E4684KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E4684KF ECQE4684KF EF4684 ND EF4684ND EF4684 |
ECQ-E4684KF Specification Sheet
.68 UF/400VDC METAL POLY CAP - ECQ-E4684KF (EF4684-ND)
Related parts :.68 UF/400VDC METAL POLY CAP - ECQ-E4684KF
Order '.68 uf/400vdc metal poly cap - ECQ-E4684KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4684-ND.
.1 UF/400VDC METAL POLY CAP - ECQ-E4104KF
Order '.1 uf/400vdc metal poly cap - ECQ-E4104KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4104-ND.
1.0 UF/400VDC METAL POLY CAP - ECQ-E4105KF
Order '1.0 uf/400vdc metal poly cap - ECQ-E4105KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4105-ND.
.12 UF/400VDC METAL POLY CAP - ECQ-E4124KF
Order '.12 uf/400vdc metal poly cap - ECQ-E4124KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4124-ND.
1.2 UF/400VDC METAL POLY CAP - ECQ-E4125KF
Order '1.2 uf/400vdc metal poly cap - ECQ-E4125KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4125-ND.
.15 UF/400VDC METAL POLY CAP - ECQ-E4154KF
Order '.15 uf/400vdc metal poly cap - ECQ-E4154KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4154-ND.
1.5 UF/400VDC METAL POLY CAP - ECQ-E4155KF
Order '1.5 uf/400vdc metal poly cap - ECQ-E4155KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4155-ND.
.18 UF/400VDC METAL POLY CAP - ECQ-E4184KF
Order '.18 uf/400vdc metal poly cap - ECQ-E4184KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4184-ND.
1.8 UF/400VDC METAL POLY CAP - ECQ-E4185KF
Order '1.8 uf/400vdc metal poly cap - ECQ-E4185KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4185-ND.
.22 UF/400VDC METAL POLY CAP - ECQ-E4224KF
Order '.22 uf/400vdc metal poly cap - ECQ-E4224KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4224-ND.
2.2 UF/400VDC METAL POLY CAP - ECQ-E4225KF
Order '2.2 uf/400vdc metal poly cap - ECQ-E4225KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4225-ND.
.27 UF/400VDC METAL POLY CAP - ECQ-E4274KF
Order '.27 uf/400vdc metal poly cap - ECQ-E4274KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4274-ND.
.33 UF/400VDC METAL POLY CAP - ECQ-E4334KF
Order '.33 uf/400vdc metal poly cap - ECQ-E4334KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4334-ND.
.39 UF/400VDC METAL POLY CAP - ECQ-E4394KF
Order '.39 uf/400vdc metal poly cap - ECQ-E4394KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4394-ND.
.47 UF/400VDC METAL POLY CAP - ECQ-E4474KF
Order '.47 uf/400vdc metal poly cap - ECQ-E4474KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4474-ND.
Send this link via E-Mail
Help With This Screen
