.039UF/400VDC METAL POLY CAP - ECQ-E4393KF
| Digi-Key Part Number | EF4393-ND |
1 10 100 500 1000 5000 10000 25000 |
.40000 .29400 .21000 .15120 .11800 .10900 .10500 .10100 |
Extended Price
0.40 2.94 21.00 75.60 118.00 545.00 1050.00 2525.00 |
| Manufacturer Part Number | ECQ-E4393KF | |||
| Description | .039UF/400VDC METAL POLY CAP | |||
| Quantity Available | 2503 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECQ-E4393KF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.039 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 400.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 10.000 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 12.000 mm [Typ] |
| Height | 8.000 mm [Max] |
| Thickness | 4.9000 mm [Max] |
| Packaging | Bulk |
| d. | 0.600 mm [Typ] |
| F | 10.000 mm [Typ] |
| G | 1.000 mm [Max] |
| H | 8.000 mm [Max] |
| L | 12.000 mm [Max] |
| T | 4.900 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E4393KF ECQE4393KF EF4393 ND EF4393ND EF4393 |
ECQ-E4393KF Specification Sheet
.039UF/400VDC METAL POLY CAP - ECQ-E4393KF (EF4393-ND)
Related parts:.039UF/400VDC METAL POLY CAP - ECQ-E4393KF
Order '.039uf/400vdc metal poly cap - ECQ-E4393KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4393-ND.
.039UF/400VDC METAL POLY CAP - ECQ-E4393KZ
Order '.039uf/400vdc metal poly cap - ECQ-E4393KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4393-ND.
.010UF/400VDC METAL POLY CAP - ECQ-E4103KZ
Order '.010uf/400vdc metal poly cap - ECQ-E4103KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4103-ND.
.10UF/400VDC METAL POLY CAP - ECQ-E4104KZ
Order '.10uf/400vdc metal poly cap - ECQ-E4104KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4104-ND.
1.0UF/400VDC METAL POLY CAP - ECQ-E4105KZ
Order '1.0uf/400vdc metal poly cap - ECQ-E4105KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4105-ND.
.012UF/400VDC METAL POLY CAP - ECQ-E4123KZ
Order '.012uf/400vdc metal poly cap - ECQ-E4123KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4123-ND.
.12UF/400VDC METAL POLY CAP - ECQ-E4124KZ
Order '.12uf/400vdc metal poly cap - ECQ-E4124KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4124-ND.
1.2UF/400VDC METAL POLY CAP - ECQ-E4125KZ
Order '1.2uf/400vdc metal poly cap - ECQ-E4125KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4125-ND.
.015UF/400VDC METAL POLY CAP - ECQ-E4153KZ
Order '.015uf/400vdc metal poly cap - ECQ-E4153KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4153-ND.
.15UF/400VDC METAL POLY CAP - ECQ-E4154KZ
Order '.15uf/400vdc metal poly cap - ECQ-E4154KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4154-ND.
1.5UF/400VDC METAL POLY CAP - ECQ-E4155KZ
Order '1.5uf/400vdc metal poly cap - ECQ-E4155KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4155-ND.
.018UF/400VDC METAL POLY CAP - ECQ-E4183KZ
Order '.018uf/400vdc metal poly cap - ECQ-E4183KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4183-ND.
.18UF/400VDC METAL POLY CAP - ECQ-E4184KZ
Order '.18uf/400vdc metal poly cap - ECQ-E4184KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4184-ND.
1.8UF/400VDC METAL POLY CAP - ECQ-E4185KZ
Order '1.8uf/400vdc metal poly cap - ECQ-E4185KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4185-ND.
.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ
Order '.022uf/400vdc metal poly cap - ECQ-E4223KZ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number E4223-ND.
Send this link via E-Mail
Help With This Screen