Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES THICK FILM POWER 100 OHM 5W - TA205PA100RJ

Digi-Key Part Number TA205PA100RJ-ND
Price Break
100
Unit Price
1.59250
Extended Price
159.25
Manufacturer Part NumberTA205PA100RJ
DescriptionRES THICK FILM POWER 100 OHM 5W
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTA205PA100RJ
VendorOhmite
CategoryResistors
Resistance In Ohms100
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working350V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TA205PA100RJ
TA205PA100RJ

TA205PA100RJ Specification Sheet

Image of RES THICK FILM POWER 100 OHM 5W - TA205PA100RJ

RES THICK FILM POWER 100 OHM 5W - TA205PA100RJ (TA205PA100RJ-ND)

Related parts:
RES THICK FILM POWER 100 OHM 5W - TA205PA100RJE
 Order 'res thick film power 100 ohm 5w - TA205PA100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA100RJE-ND.
RES THICK FILM POWER 100 OHM 5W - TA205PA100RJ
 Order 'res thick film power 100 ohm 5w - TA205PA100RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA100RJ-ND.
RES THICK FILM POWER 10 OHM 5W - TA205PA10R0JE
 Order 'res thick film power 10 ohm 5w - TA205PA10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA10R0JE-ND.
RES THICK FILM POWER 10 OHM 5W - TA205PA10R0J
 Order 'res thick film power 10 ohm 5w - TA205PA10R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA10R0J-ND.
RES THICK FILM POWER 120 OHM 5W - TA205PA120RJE
 Order 'res thick film power 120 ohm 5w - TA205PA120RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA120RJE-ND.
RES THICK FILM POWER 12 OHM 5W - TA205PA12R0JE
 Order 'res thick film power 12 ohm 5w - TA205PA12R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA12R0JE-ND.
RES THICK FILM POWER 12 OHM 5W - TA205PA12R0J
 Order 'res thick film power 12 ohm 5w - TA205PA12R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA12R0J-ND.
RES THICK FILM POWER 150 OHM 5W - TA205PA150RJE
 Order 'res thick film power 150 ohm 5w - TA205PA150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA150RJE-ND.
RES THICK FILM POWER 150 OHM 5W - TA205PA150RJ
 Order 'res thick film power 150 ohm 5w - TA205PA150RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA150RJ-ND.
RES THICK FILM POWER 15 OHM 5W - TA205PA15R0JE
 Order 'res thick film power 15 ohm 5w - TA205PA15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA15R0JE-ND.
RES THICK FILM POWER 15 OHM 5W - TA205PA15R0J
 Order 'res thick film power 15 ohm 5w - TA205PA15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA15R0J-ND.
RES THICK FILM POWER 180 OHM 5W - TA205PA180RJE
 Order 'res thick film power 180 ohm 5w - TA205PA180RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA180RJE-ND.
RES THICK FILM POWER 18 OHM 5W - TA205PA18R0JE
 Order 'res thick film power 18 ohm 5w - TA205PA18R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA18R0JE-ND.
RES THICK FILM POWER 1K OHM 5W - TA205PA1K00JE
 Order 'res thick film power 1k ohm 5w - TA205PA1K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA1K00JE-ND.
RES THICK FILM POWER 1K OHM 5W - TA205PA1K00J
 Order 'res thick film power 1k ohm 5w - TA205PA1K00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA1K00J-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES THICK FILM POWER 100 OHM 10W - TA810PW100RJE Next: RES THICK FILM POWER 100 OHM 5W - TA205PA100RJE