510 Ohm 25W Through Hole Resistors Ohmite TA025PW510RJE
RES THICK FILM POWER 510 OHM 25W - TA025PW510RJE
| Digi-Key Part Number | TA025PW510RJE-ND |
1 50 100 250 500 |
7.79000 6.91100 5.84480 4.67104 4.28380 |
Extended Price
7.79 345.55 584.48 1167.76 2141.90 |
| Manufacturer Part Number | TA025PW510RJE | |||
| Description | RES THICK FILM POWER 510 OHM 25W | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA025PW510RJE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 25W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA025PW510RJE TA025PW510RJE |
TA025PW510RJE Specification Sheet
RES THICK FILM POWER 510 OHM 25W - TA025PW510RJE (TA025PW510RJE-ND)
Related parts 510 Ohm 25W Through Hole Resistors Ohmite TA025PW510RJE510 Ohm 25W Through Hole Resistors Ohmite TA025PW510RJE
Order 'res thick film power 510 ohm 25w - TA025PW510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW510RJE-ND.
510 Ohm 25W Through Hole Resistors Ohmite TA025PW510RJ
Order 'res thick film power 510 ohm 25w - TA025PW510RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW510RJ-ND.
51.0 Ohm 25W Thick Film Ohmite TA025PW51R0J
Order 'res thick film power 51 ohm 25w - TA025PW51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW51R0J-ND.
510 Ohm 5W Thick Film Ohmite TA205PA510RJE
Order 'res thick film power 510 ohm 5w - TA205PA510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA510RJE-ND.
51.0 Ohm 25W Through Hole Resistors Ohmite TA025PW51R0JE
Order 'res thick film power 51 ohm 25w - TA025PW51R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW51R0JE-ND.
5.10 Ohm 25W Through Hole Resistors Ohmite TA025PW5R10JE
Order 'res thick film power 5.1 ohm 25w - TA025PW5R10JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW5R10JE-ND.
5.10 Ohm 25W Through Hole Resistors Ohmite TA025PW5R10J
Order 'res thick film power 5.1 ohm 25w - TA025PW5R10J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW5R10J-ND.
51.0 Ohm 5W Thick Film Ohmite TA205PA51R0J
Order 'res thick film power 51 ohm 5w - TA205PA51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA51R0J-ND.
30.0 Ohm 5W Thick Film Ohmite TA205PA30R0JE
Order 'res thick film power 30 ohm 5w - TA205PA30R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0JE-ND.
390 Ohm 5W Thick Film Ohmite TA205PA390RJE
Order 'res thick film power 390 ohm 5w - TA205PA390RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJE-ND.
56.0 Ohm 5W Thick Film Ohmite TA205PA56R0JE
Order 'res thick film power 56 ohm 5w - TA205PA56R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA56R0JE-ND.
5.60 Ohm 5W Thick Film Ohmite TA205PA5R60JE
Order 'res thick film power 5.6 ohm 5w - TA205PA5R60JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA5R60JE-ND.
820 Ohm 5W Thick Film Ohmite TA205PA820RJE
Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
39.0 Ohm 10W Thick Film Ohmite TA810PW39R0JE
Order 'res thick film power 39 ohm 10w - TA810PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0JE-ND.
30.0 Ohm 5W Thick Film Ohmite TA205PA30R0J
Order 'res thick film power 30 ohm 5w - TA205PA30R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
Options for 510 Ohm 25W Through Hole Resistors Ohmite TA025PW510RJE
Send this link via E-Mail
Help With This Screen
