RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90JE - Resistors
| Digi-Key Part Number | TA025PW3R90JE-ND |
100 |
5.84000 |
Extended Price
584.00 |
| Manufacturer Part Number | TA025PW3R90JE | |||
| Description | RES THICK FILM POWER 3.9 OHM 25W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA025PW3R90JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 25W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA025PW3R90JE TA025PW3R90JE |
TA025PW3R90JE Specification Sheet
RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90JE (TA025PW3R90JE-ND) - Resistors
Related parts Resistors :RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90JE
Order 'res thick film power 3.9 ohm 25w - TA025PW3R90JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW3R90JE-ND.
RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90J
Order 'res thick film power 3.9 ohm 25w - TA025PW3R90J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW3R90J-ND.
RES THICK FILM POWER 51 OHM 25W - TA025PW51R0J
Order 'res thick film power 51 ohm 25w - TA025PW51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW51R0J-ND.
RES THICK FILM POWER 39 OHM 25W - TA025PW39R0JE
Order 'res thick film power 39 ohm 25w - TA025PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW39R0JE-ND.
RES THICK FILM POWER 39 OHM 10W - TA810PW39R0JE
Order 'res thick film power 39 ohm 10w - TA810PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0JE-ND.
RES THICK FILM POWER 39 OHM 25W - TA025PW39R0J
Order 'res thick film power 39 ohm 25w - TA025PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW39R0J-ND.
RES THICK FILM POWER 39 OHM 10W - TA810PW39R0J
Order 'res thick film power 39 ohm 10w - TA810PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0J-ND.
RES THICK FILM POWER 200 OHM 25W - TA025PW200RJE
Order 'res thick film power 200 ohm 25w - TA025PW200RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW200RJE-ND.
RES THICK FILM POWER 200 OHM 25W - TA025PW200RJ
Order 'res thick film power 200 ohm 25w - TA025PW200RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW200RJ-ND.
RES THICK FILM POWER 20 OHM 25W - TA025PW20R0JE
Order 'res thick film power 20 ohm 25w - TA025PW20R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW20R0JE-ND.
RES THICK FILM POWER 20 OHM 25W - TA025PW20R0J
Order 'res thick film power 20 ohm 25w - TA025PW20R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW20R0J-ND.
RES THICK FILM POWER 2K OHM 25W - TA025PW2K00JE
Order 'res thick film power 2k ohm 25w - TA025PW2K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW2K00JE-ND.
RES THICK FILM POWER 2K OHM 25W - TA025PW2K00J
Order 'res thick film power 2k ohm 25w - TA025PW2K00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW2K00J-ND.
RES THICK FILM POWER 2.0 OHM 25W - TA025PW2R00JE
Order 'res thick film power 2.0 ohm 25w - TA025PW2R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW2R00JE-ND.
RES THICK FILM POWER 2.0 OHM 25W - TA025PW2R00J
Order 'res thick film power 2.0 ohm 25w - TA025PW2R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW2R00J-ND.
Send this link via E-Mail
Help With This Screen
