Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PORTACAB 12" X 14.12" X 18" - WA-1544

Digi-Key Part Number WA-1544-ND
Price Break
1
Unit Price
156.05000
Extended Price
156.05
Manufacturer Part NumberWA-1544
DescriptionPORTACAB 12" X 14.12" X 18"
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationWA-1544
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
Other Names WA 1544
WA1544

WA-1544 Specification Sheet

Image of PORTACAB 12" X 14.12" X 18" - WA-1544

PORTACAB 12" X 14.12" X 18" - WA-1544 (WA-1544-ND)

Related parts:
PORTACAB 12" X 14.12" X 18" - WA-1544
 Order 'portacab 12" x 14.12" x 18" - WA-1544' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WA-1544-ND.
CHASSIS ALUM 8 X 12 X 2.5 NAT - AC-1419
 Order 'chassis alum 8 x 12 x 2.5 nat - AC-1419' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1003-ND.
CHASSIS ALUM 7 X 12 X 3 NAT - AC-408
 Order 'chassis alum 7 x 12 x 3 nat - AC-408' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1017-ND.
CHASSIS ALUM 10 X 12 X 3 NAT - AC-413
 Order 'chassis alum 10 x 12 x 3 nat - AC-413' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1021-ND.
CHASSIS ALUM 12 X 17 X 3 NAT - AC-418
 Order 'chassis alum 12 x 17 x 3 nat - AC-418' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1025-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
 Order 'chassis alum 8 x 12 x 3 nat - AC-424' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1029-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
 Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1061-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1086-ND.
BOX ALUM 12 X 7 X 4 NAT - CU-3011-A
 Order 'box alum 12 x 7 x 4 nat - CU-3011-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1098-ND.
CABINET CHAMPION 6" X 12" X 10" - CS-11212-BT
 Order 'cabinet champion 6" x 12" x 10" - CS-11212-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1210-ND.
CABINET CHAMPION 8" X 12" X 10" - CS-11216-BT
 Order 'cabinet champion 8" x 12" x 10" - CS-11216-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1212-ND.
CABINET CHAMPION 4" X 12" X 8" - CS-11206-BT
 Order 'cabinet champion 4" x 12" x 8" - CS-11206-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11206-BT-ND.
CABINET CHAMPION 6" X 12" X 8" - CS-11210-BT
 Order 'cabinet champion 6" x 12" x 8" - CS-11210-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11210-BT-ND.
CABINET STEEL UTILITY 12"X11"X8" - CU-881
 Order 'cabinet steel utility 12"x11"x8" - CU-881' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-881-ND.
CABINET SMALL 8" X 12" X 18.75" - TR-6103
 Order 'cabinet small 8" x 12" x 18.75" - TR-6103' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TR-6103-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PORTABLE DC POWER SUPPLY - E39-VA Next: POSITIONER FOR 608651-1 8-14AWG - 608651-2