RES 50M OHM THICK FILM 2.5W 1% - SM108035005FE
| Digi-Key Part Number | SM108FE-50M-ND |
1 10 50 100 200 |
5.59000 4.91700 4.02300 2.53300 1.86250 |
Extended Price
5.59 49.17 201.15 253.30 372.50 |
| Manufacturer Part Number | SM108035005FE | |||
| Description | RES 50M OHM THICK FILM 2.5W 1% | |||
| Quantity Available | 754 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM108035005FE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 50M |
| Power (Watts) | 2.5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Voltage - Working | 20000V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM108035005FE SM108035005FE SM108FE 50M ND SM108FE50MND SM108FE-50M |
SM108035005FE Specification Sheet
RES 50M OHM THICK FILM 2.5W 1% - SM108035005FE (SM108FE-50M-ND)
Related parts:RES 50M OHM THICK FILM 2.5W 1% - SM108035005FE
Order 'res 50m ohm thick film 2.5w 1% - SM108035005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108FE-50M-ND.
RES 50M OHM THICK FILM 1W 1% - SM102035005F
Order 'res 50m ohm thick film 1w 1% - SM102035005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-50M-ND.
RES 50M OHM THICK FILM 1.5W 1% - SM104035005FE
Order 'res 50m ohm thick film 1.5w 1% - SM104035005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104FE-50M-ND.
RES 50M OHM THICK FILM 1.5W 1% - SM104035005F
Order 'res 50m ohm thick film 1.5w 1% - SM104035005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-50M-ND.
RES 50M OHM THICK FILM 2.5W 1% - SM108035005F
Order 'res 50m ohm thick film 2.5w 1% - SM108035005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-50M-ND.
RES 2000M OHM THICK FILM 1W 1% - SM102032007F
Order 'res 2000m ohm thick film 1w 1% - SM102032007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2000M-ND.
RES 200K OHM THICK FILM 1W 1% - SM102032003F
Order 'res 200k ohm thick film 1w 1% - SM102032003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200K-ND.
RES 200M OHM THICK FILM 1W 1% - SM102032006F
Order 'res 200m ohm thick film 1w 1% - SM102032006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200M-ND.
RES 20M OHM THICK FILM 1W 1% - SM102032005F
Order 'res 20m ohm thick film 1w 1% - SM102032005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-20M-ND.
RES 2M OHM THICK FILM 1W 1% - SM102032004F
Order 'res 2m ohm thick film 1w 1% - SM102032004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2M-ND.
RES 3000M OHM THICK FILM 1W 1% - SM102033007F
Order 'res 3000m ohm thick film 1w 1% - SM102033007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-3000M-ND.
RES 300K OHM THICK FILM 1W 1% - SM102033003F
Order 'res 300k ohm thick film 1w 1% - SM102033003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300K-ND.
RES 300M OHM THICK FILM 1W 1% - SM102033006F
Order 'res 300m ohm thick film 1w 1% - SM102033006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300M-ND.
RES 30M OHM THICK FILM 1W 1% - SM102033005F
Order 'res 30m ohm thick film 1w 1% - SM102033005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-30M-ND.
RES 3M OHM THICK FILM 1W 1% - SM102033004F
Order 'res 3m ohm thick film 1w 1% - SM102033004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-3M-ND.
Send this link via E-Mail
Help With This Screen