Keywords:





Alternative products for RES 400M OHM THICK FILM 1W 1% - SM102034006F

RES 400M OHM THICK FILM 1W 1% - SM102034006F (SM102F-400M-ND) - Resistors

Related parts 400M Ohm 1W Thick Film Ohmite SM102034006F
400M Ohm 1W Thick Film Ohmite SM102034006F
 Order 'res 400m ohm thick film 1w 1% - SM102034006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-400M-ND.
2000M Ohm 1W Thick Film Ohmite SM102032007F
 Order 'res 2000m ohm thick film 1w 1% - SM102032007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2000M-ND.
200K Ohm 1W Thick Film Ohmite SM102032003F
 Order 'res 200k ohm thick film 1w 1% - SM102032003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200K-ND.
300M Ohm 1W Thick Film Ohmite SM102033006F
 Order 'res 300m ohm thick film 1w 1% - SM102033006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300M-ND.
40M Ohm 1W Thick Film Ohmite SM102034005F
 Order 'res 40m ohm thick film 1w 1% - SM102034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-40M-ND.
500M Ohm 1W Thick Film Ohmite SM102035006F
 Order 'res 500m ohm thick film 1w 1% - SM102035006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-500M-ND.
400M Ohm 1.5W Thick Film Ohmite SM104034006F
 Order 'res 400m ohm thick film 1.5w 1% - SM104034006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-400M-ND.
4.00M Ohm 1.5W Thick Film Ohmite SM104034004F
 Order 'res 4m ohm thick film 1.5w 1% - SM104034004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-4M-ND.
500M Ohm 1.5W Thick Film Ohmite SM104035006F
 Order 'res 500m ohm thick film 1.5w 1% - SM104035006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-500M-ND.
200M Ohm 1.5W Thick Film Ohmite SM104032006F
 Order 'res 200m ohm thick film 1.5w 1% - SM104032006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-200M-ND.
20M Ohm 1.5W Thick Film Ohmite SM104032005F
 Order 'res 20m ohm thick film 1.5w 1% - SM104032005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-20M-ND.
5000M Ohm 1.5W Thick Film Ohmite SM104035007F
 Order 'res 5000m ohm thick film 1.5w 1% - SM104035007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-5000M-ND.
50M Ohm 1.5W Thick Film Ohmite SM104035005F
 Order 'res 50m ohm thick film 1.5w 1% - SM104035005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-50M-ND.
500K Ohm 2.5W Thick Film Ohmite SM108035003F
 Order 'res 500k ohm thick film 2.5w 1% - SM108035003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-500K-ND.
500M Ohm 2.5W Thick Film Ohmite SM108035006F
 Order 'res 500m ohm thick film 2.5w 1% - SM108035006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-500M-ND.

Options for 400M Ohm 1W Thick Film Ohmite SM102034006F
Send this link via E-Mail
Help With This Screen

RES 400M OHM THICK FILM 1W 1% - SM102034006F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 400M OHM THICK FILM 1.5W 1% - SM104034006FE Next: RES 400M OHM THICK FILM 2.5W 1% - SM108034006FE
RES 400M OHM THICK FILM 1W 1% - SM102034006F