RES 3M OHM THICK FILM 1W 1% - SM102033004F - Resistors
| Digi-Key Part Number | SM102F-3M-ND |
1 10 50 100 200 |
3.98000 3.49800 2.86200 1.80200 1.32500 |
Extended Price
3.98 34.98 143.10 180.20 265.00 |
| Manufacturer Part Number | SM102033004F | |||
| Description | RES 3M OHM THICK FILM 1W 1% | |||
| Quantity Available | 10654 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SM102033004F |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.00M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Voltage - Working | 1732.051V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SM102033004F SM102033004F SM102F 3M ND SM102F3MND SM102F-3M |
SM102033004F Specification Sheet
RES 3M OHM THICK FILM 1W 1% - SM102033004F (SM102F-3M-ND) - Resistors
Related parts Resistors :RES 3M OHM THICK FILM 1W 1% - SM102033004F
Order 'res 3m ohm thick film 1w 1% - SM102033004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-3M-ND.
RES 2000M OHM THICK FILM 1W 1% - SM102032007F
Order 'res 2000m ohm thick film 1w 1% - SM102032007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2000M-ND.
RES 200K OHM THICK FILM 1W 1% - SM102032003F
Order 'res 200k ohm thick film 1w 1% - SM102032003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200K-ND.
RES 200M OHM THICK FILM 1W 1% - SM102032006F
Order 'res 200m ohm thick film 1w 1% - SM102032006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-200M-ND.
RES 20M OHM THICK FILM 1W 1% - SM102032005F
Order 'res 20m ohm thick film 1w 1% - SM102032005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-20M-ND.
RES 2M OHM THICK FILM 1W 1% - SM102032004F
Order 'res 2m ohm thick film 1w 1% - SM102032004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-2M-ND.
RES 3000M OHM THICK FILM 1W 1% - SM102033007F
Order 'res 3000m ohm thick film 1w 1% - SM102033007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-3000M-ND.
RES 300K OHM THICK FILM 1W 1% - SM102033003F
Order 'res 300k ohm thick film 1w 1% - SM102033003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300K-ND.
RES 300M OHM THICK FILM 1W 1% - SM102033006F
Order 'res 300m ohm thick film 1w 1% - SM102033006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300M-ND.
RES 30M OHM THICK FILM 1W 1% - SM102033005F
Order 'res 30m ohm thick film 1w 1% - SM102033005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-30M-ND.
RES 4000M OHM THICK FILM 1W 1% - SM102034007F
Order 'res 4000m ohm thick film 1w 1% - SM102034007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-4000M-ND.
RES 400K OHM THICK FILM 1W 1% - SM102034003F
Order 'res 400k ohm thick film 1w 1% - SM102034003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-400K-ND.
RES 400M OHM THICK FILM 1W 1% - SM102034006F
Order 'res 400m ohm thick film 1w 1% - SM102034006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-400M-ND.
RES 40M OHM THICK FILM 1W 1% - SM102034005F
Order 'res 40m ohm thick film 1w 1% - SM102034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-40M-ND.
RES 4M OHM THICK FILM 1W 1% - SM102034004F
Order 'res 4m ohm thick film 1w 1% - SM102034004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-4M-ND.
Send this link via E-Mail
Help With This Screen