.12 UF/400VDC METAL POLY CAP - ECQ-E4124KF
| Digi-Key Part Number | EF4124-ND |
1 10 100 500 1000 5000 10000 25000 |
.55000 .40600 .29820 .21574 .17100 .16500 .15900 .15200 |
Extended Price
0.55 4.06 29.82 107.87 171.00 825.00 1590.00 3800.00 |
| Manufacturer Part Number | ECQ-E4124KF | |||
| Description | .12 UF/400VDC METAL POLY CAP | |||
| Quantity Available | 1774 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECQ-E4124KF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.120 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 400.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 15.000 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 18.500 mm [Typ] |
| Height | 10.000 mm [Max] |
| Thickness | 5.0000 mm [Max] |
| Packaging | Bulk |
| d. | 0.600 mm [Typ] |
| F | 15.000 mm [Typ] |
| G | 1.000 mm [Max] |
| H | 10.000 mm [Max] |
| L | 18.500 mm [Max] |
| T | 5.000 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ E4124KF ECQE4124KF EF4124 ND EF4124ND EF4124 |
ECQ-E4124KF Specification Sheet
.12 UF/400VDC METAL POLY CAP - ECQ-E4124KF (EF4124-ND)
Related parts:.12 UF/400VDC METAL POLY CAP - ECQ-E4124KF
Order '.12 uf/400vdc metal poly cap - ECQ-E4124KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4124-ND.
1.2 UF/400VDC METAL POLY CAP - ECQ-E4125KF
Order '1.2 uf/400vdc metal poly cap - ECQ-E4125KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4125-ND.
.1 UF/400VDC METAL POLY CAP - ECQ-E4104KF
Order '.1 uf/400vdc metal poly cap - ECQ-E4104KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4104-ND.
1.0 UF/400VDC METAL POLY CAP - ECQ-E4105KF
Order '1.0 uf/400vdc metal poly cap - ECQ-E4105KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4105-ND.
.15 UF/400VDC METAL POLY CAP - ECQ-E4154KF
Order '.15 uf/400vdc metal poly cap - ECQ-E4154KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4154-ND.
1.5 UF/400VDC METAL POLY CAP - ECQ-E4155KF
Order '1.5 uf/400vdc metal poly cap - ECQ-E4155KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4155-ND.
.18 UF/400VDC METAL POLY CAP - ECQ-E4184KF
Order '.18 uf/400vdc metal poly cap - ECQ-E4184KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4184-ND.
1.8 UF/400VDC METAL POLY CAP - ECQ-E4185KF
Order '1.8 uf/400vdc metal poly cap - ECQ-E4185KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4185-ND.
.22 UF/400VDC METAL POLY CAP - ECQ-E4224KF
Order '.22 uf/400vdc metal poly cap - ECQ-E4224KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4224-ND.
2.2 UF/400VDC METAL POLY CAP - ECQ-E4225KF
Order '2.2 uf/400vdc metal poly cap - ECQ-E4225KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4225-ND.
.27 UF/400VDC METAL POLY CAP - ECQ-E4274KF
Order '.27 uf/400vdc metal poly cap - ECQ-E4274KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4274-ND.
.33 UF/400VDC METAL POLY CAP - ECQ-E4334KF
Order '.33 uf/400vdc metal poly cap - ECQ-E4334KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4334-ND.
.39 UF/400VDC METAL POLY CAP - ECQ-E4394KF
Order '.39 uf/400vdc metal poly cap - ECQ-E4394KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4394-ND.
.47 UF/400VDC METAL POLY CAP - ECQ-E4474KF
Order '.47 uf/400vdc metal poly cap - ECQ-E4474KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4474-ND.
.56 UF/400VDC METAL POLY CAP - ECQ-E4564KF
Order '.56 uf/400vdc metal poly cap - ECQ-E4564KF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EF4564-ND.
Send this link via E-Mail
Help With This Screen