.012UF/400VDC METAL POLY CAP - ECQ-E4123KF - Capacitors
| Digi-Key Part Number | EF4123-ND |
1 10 100 500 1000 5000 10000 25000 |
.27000 .19700 .14050 .10116 .07900 .07300 .07000 .06700 |
Extended Price
0.27 1.97 14.05 50.58 79.00 365.00 700.00 1675.00 |
| Manufacturer Part Number | ECQ-E4123KF | |||
| Description | .012UF/400VDC METAL POLY CAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-E4123KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-E(F) |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ E4123KF ECQE4123KF EF4123 ND EF4123ND EF4123 |
ECQ-E4123KF Specification Sheet
.012UF/400VDC METAL POLY CAP - ECQ-E4123KF (EF4123-ND) - Capacitors
Related parts Capacitors :.012UF/400VDC METAL POLY CAP - ECQ-E4123KF
Order '.012uf/400vdc metal poly cap - ECQ-E4123KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EF4123-ND.
.012UF/400VDC METAL POLY CAP - ECQ-E4123KZ
Order '.012uf/400vdc metal poly cap - ECQ-E4123KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4123-ND.
.010UF/400VDC METAL POLY CAP - ECQ-E4103KZ
Order '.010uf/400vdc metal poly cap - ECQ-E4103KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4103-ND.
.10UF/400VDC METAL POLY CAP - ECQ-E4104KZ
Order '.10uf/400vdc metal poly cap - ECQ-E4104KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4104-ND.
1.0UF/400VDC METAL POLY CAP - ECQ-E4105KZ
Order '1.0uf/400vdc metal poly cap - ECQ-E4105KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4105-ND.
.12UF/400VDC METAL POLY CAP - ECQ-E4124KZ
Order '.12uf/400vdc metal poly cap - ECQ-E4124KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4124-ND.
1.2UF/400VDC METAL POLY CAP - ECQ-E4125KZ
Order '1.2uf/400vdc metal poly cap - ECQ-E4125KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4125-ND.
.015UF/400VDC METAL POLY CAP - ECQ-E4153KZ
Order '.015uf/400vdc metal poly cap - ECQ-E4153KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4153-ND.
.15UF/400VDC METAL POLY CAP - ECQ-E4154KZ
Order '.15uf/400vdc metal poly cap - ECQ-E4154KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4154-ND.
1.5UF/400VDC METAL POLY CAP - ECQ-E4155KZ
Order '1.5uf/400vdc metal poly cap - ECQ-E4155KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4155-ND.
.018UF/400VDC METAL POLY CAP - ECQ-E4183KZ
Order '.018uf/400vdc metal poly cap - ECQ-E4183KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4183-ND.
.18UF/400VDC METAL POLY CAP - ECQ-E4184KZ
Order '.18uf/400vdc metal poly cap - ECQ-E4184KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4184-ND.
1.8UF/400VDC METAL POLY CAP - ECQ-E4185KZ
Order '1.8uf/400vdc metal poly cap - ECQ-E4185KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4185-ND.
.022UF/400VDC METAL POLY CAP - ECQ-E4223KZ
Order '.022uf/400vdc metal poly cap - ECQ-E4223KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4223-ND.
.22UF/400VDC METAL POLY CAP - ECQ-E4224KZ
Order '.22uf/400vdc metal poly cap - ECQ-E4224KZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E4224-ND.
Send this link via E-Mail
Help With This Screen