9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9761
RES 9.76K OHM 1/10W 1% 0603 SMD - MCR03EZPFX9761 - Resistors
| Digi-Key Part Number | RHM9.76KHCT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX9761 | |||
| Description | RES 9.76K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 9069 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX9761 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 9.76K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX9761 MCR03EZPFX9761 RHM9 76KHCT ND RHM976KHCTND RHM9.76KHCT |
MCR03EZPFX9761 Specification Sheet
RES 9.76K OHM 1/10W 1% 0603 SMD - MCR03EZPFX9761 (RHM9.76KHCT-ND) - Resistors
Related parts 9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX97619.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9761
Order 'res 9.76k ohm 1/10w 1% 0603 smd - MCR03EZPFX9761' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM9.76KHCT-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9761
Order 'res 9.76k ohm 1/10w 1% 0603 smd - MCR03EZPFX9761' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM9.76KHDKR-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX9761
Order 'res 9.76k ohm 1/10w 1% 0603 smd - MCR03EZPFX9761' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM9.76KHTR-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9763
Order 'res 976k ohm 1/10w 1% 0603 smd - MCR03EZPFX9763' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM976KHCT-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9762
Order 'res 97.6k ohm 1/10w 1% 0603 smd - MCR03EZPFX9762' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM97.6KHCT-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9762
Order 'res 97.6k ohm 1/10w 1% 0603 smd - MCR03EZPFX9762' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM97.6KHDKR-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9763
Order 'res 976k ohm 1/10w 1% 0603 smd - MCR03EZPFX9763' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM976KHDKR-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX9762
Order 'res 97.6k ohm 1/10w 1% 0603 smd - MCR03EZPFX9762' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM97.6KHTR-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX9763
Order 'res 976k ohm 1/10w 1% 0603 smd - MCR03EZPFX9763' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM976KHTR-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZHF2003
Order 'res 200k ohm 1/10w 1% 0603 smd - MCR03EZHF2003' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03EZHF2003-ND.
4.53K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPF4531
Order 'res 4.53k ohm 1/10w 1% 0603 smd - MCR03EZPF4531' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03EZPF4531-ND.
1.30M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1304
Order 'res 1.3m ohm 1/10w 1% 0603 smd - MCR03EZPFX1304' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03EZPFX1304-ND.
3.30M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX3304
Order 'res 3.3m ohm 1/10w 1% 0603 smd - MCR03EZPFX3304' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03EZPFX3304-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9761FKHFT
Order 'res 9.76k ohm 1/10w 1% 0603 smd - 9C06031A9761FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.76KHCT-ND.
976K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9763FKHFT
Order 'res 976k ohm 1/10w 1% 0603 smd - 9C06031A9763FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-976KHCT-ND.
Options for 9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX9761
Send this link via E-Mail
Help With This Screen
